Schurter 1241.6924.1124000

SCHURTER 1241.6924.1124000 Illuminated Pushbutton Switch, DPDT, Off-(On), 5 A, 125 V, Blue
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/Package125
ColorBlue
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MaterialStainless Steel
Mechanical Life1.5 Mcycles
MountBushing, Front, Panel
Weight30.899988 g
Technical
Contact Current Rating10 A
Contact Resistance30 mΩ
Current Rating5 A
Electrical Life200 kcycles
Illumination ColorBlue
Illumination TypeLED
Insulation Resistance100 MΩ
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
Operating Force5 N
Operating Supply Voltage24 V
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationDP, DPDT
Voltage Rating250 V
Voltage Rating (AC)125 V
Dimensions
Length25.8 mm
Outside Diameter22 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.6924.1124000.

RS (Formerly Allied Electronics)
Datasheet17 pages16 years ago
Datasheet8 pages5 years ago
Datasheet7 pages6 years ago
Datasheet7 pages10 years ago
Sager Electronics
Datasheet7 pages6 years ago
Farnell
Datasheet7 pages6 years ago
Datasheet7 pages11 years ago
Datasheet21 pages16 years ago
Electro Sonic
Datasheet7 pages9 years ago
Fuses Unlimited
Datasheet7 pages9 years ago
Master Electronics
Datasheet22 pages12 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages10 years ago
TME
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1241.6924.1124000.

Related Parts

Descriptions

Descriptions of Schurter 1241.6924.1124000 provided by its distributors.

SCHURTER 1241.6924.1124000 Illuminated Pushbutton Switch, DPDT, Off-(On), 5 A, 125 V, Blue
Pushbutton Switch, Temporary, DPDT, Blue, 24VDC, Steel, MSM DP 19 Series | Schurter 1241.6924.1124000
SWITCH PUSHBUTTON DPDT 5A 125V
SWITCH, VR, MSM19 DP, BLUE, RING; Product Range: MSM DP Series; Contact Configuration: DPDT; Switch Operation: Momentary; Contact Current Max: 5A; Contact Voltage AC Nom: 125V; Illumination Colour: Blue; Contact Voltage DC Nom
Switch, Vandal Resistant, Dpst, 5A, 250V; Product Range:Msm Dp Series; Panel Cutout Diameter:19.1Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.6924.1124000
SWITCH, VR, MSM19 DP, BLUE, RING; Contact Configuration:DPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:125V; Contact Current Max:5A; Actuator Style:Flat; Switch Terminals:Solder; Actuator / Cap Colour:Chrome; Illumination Colour:Blue; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPDT; Contact Current AC:3A; Contact Current AC Max:5A; Contact Material:Silver; Contact Resistance Max:30mohm; External Diameter:22mm; External Length / Height:39.15mm; IP/NEMA Rating:IP40; Insulation Resistance:100Mohm; LED Colour:Blue; Material:Stainless Steel; No. of Electrical Operations:50000; No. of Mechanical Operations:1500000; No. of Poles:2; Operating Force:5N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Panel Cutout Diameter:19mm; Series:MSM 19; Supply Voltage:24VDC; Switch Operation:Off-(On); Thread Size:M19 x 0.75; Travel:1mm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241.6924.1124000.

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/Package125
ColorBlue
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MaterialStainless Steel
Mechanical Life1.5 Mcycles
MountBushing, Front, Panel
Weight30.899988 g
Technical
Contact Current Rating10 A
Contact Resistance30 mΩ
Current Rating5 A
Electrical Life200 kcycles
Illumination ColorBlue
Illumination TypeLED
Insulation Resistance100 MΩ
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
Operating Force5 N
Operating Supply Voltage24 V
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationDP, DPDT
Voltage Rating250 V
Voltage Rating (AC)125 V
Dimensions
Length25.8 mm
Outside Diameter22 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.6924.1124000.

RS (Formerly Allied Electronics)
Datasheet17 pages16 years ago
Datasheet8 pages5 years ago
Datasheet7 pages6 years ago
Datasheet7 pages10 years ago
Sager Electronics
Datasheet7 pages6 years ago
Farnell
Datasheet7 pages6 years ago
Datasheet7 pages11 years ago
Datasheet21 pages16 years ago
Electro Sonic
Datasheet7 pages9 years ago
Fuses Unlimited
Datasheet7 pages9 years ago
Master Electronics
Datasheet22 pages12 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages10 years ago
TME
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP40, IP67
REACH SVHCNo SVHC
RoHSCompliant