Schurter 1241.6824.1122000

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Datasheet

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/PackageMetal
ColorGreen
Contact MaterialSilver
Housing MaterialStainless Steel
MaterialStainless Steel
Mechanical Life100 kcycles
MountFront, Panel
Weight13.607771 g
Technical
Contact Current Rating12 A
Current Rating12 A
Electrical Life50 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Insulation Resistance100 MΩ
Max Current Rating12 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOff-On
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth24 mm
Height31.75 mm
Length24 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.6824.1122000.

Farnell
Datasheet7 pages6 years ago
Datasheet11 pages16 years ago
Newark
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet7 pages6 years ago
Datasheet6 pages10 years ago
Datasheet9 pages12 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Sager Electronics
Datasheet7 pages6 years ago
element14 APAC
Datasheet11 pages15 years ago
SOS electronic
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages5 years ago
Datasheet7 pages6 years ago
Datasheet6 pages10 years ago
Datasheet14 pages15 years ago
TME
Datasheet7 pages6 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
element14
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago

Inventory History

3 month trend:
-11.29%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1241.6824.1122000.

Related Parts

Descriptions

Descriptions of Schurter 1241.6824.1122000 provided by its distributors.

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Quick Connect Panel Mount Box
Pushbutton Switch MSM LA 19 1-0 DPST 12A 250VAC Faston, Illum. Green 24VDC, IP40/IP64 1241.6824.1122000
SWITCH PUSHBUTTON DPST 12A 250V
Pushbutton Switch, Vandal Proof 3 A 250 VAC/30 VDC 2NO IP64
SWITCH, VR, MSM19 LA, GREEN, RING; Product Range: MSM LA Series; Contact Configuration: DPST; Switch Operation: Off-On; Contact Current Max: 12A; Contact Voltage AC Nom: 250V; Illumination Colour: Green; Contact Voltage DC Nom
Switch, Vandal Resistant Dpst, 12A, 250V; Product Range:Msm La Series; Panel Cutout Diameter:19Mm; Contact Configuration:Dpst; Switch Operation:Off-On; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.6824.1122000

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241.6824.1122000.

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/PackageMetal
ColorGreen
Contact MaterialSilver
Housing MaterialStainless Steel
MaterialStainless Steel
Mechanical Life100 kcycles
MountFront, Panel
Weight13.607771 g
Technical
Contact Current Rating12 A
Current Rating12 A
Electrical Life50 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Insulation Resistance100 MΩ
Max Current Rating12 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOff-On
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth24 mm
Height31.75 mm
Length24 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.6824.1122000.

Farnell
Datasheet7 pages6 years ago
Datasheet11 pages16 years ago
Newark
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet7 pages6 years ago
Datasheet6 pages10 years ago
Datasheet9 pages12 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Sager Electronics
Datasheet7 pages6 years ago
element14 APAC
Datasheet11 pages15 years ago
SOS electronic
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages5 years ago
Datasheet7 pages6 years ago
Datasheet6 pages10 years ago
Datasheet14 pages15 years ago
TME
Datasheet7 pages6 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
element14
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP64, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant