Schurter 1241.6632.3120000

Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC Panel Mount Quick Connect Box
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
Contact MaterialSilver
Mechanical Life1.5 Mcycles
MountFront, Panel
Weight18.300014 g
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions2
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Schurter 1241.6632.3120000.

Sager Electronics
Datasheet9 pages6 years ago
TME
Datasheet10 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
Electro Sonic
Datasheet8 pages9 years ago
Fuses Unlimited
Datasheet22 pages14 years ago
Datasheet21 pages16 years ago

Inventory History

3 month trend:
-64.29%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1241.6632.3120000.

Related Parts

Descriptions

Descriptions of Schurter 1241.6632.3120000 provided by its distributors.

Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC Panel Mount Quick Connect Box
Pushbutton Switch, SPDT, 125/250VDC, Red, Alum/Steel, MSM 22 Series | Schurter 1241.6632.3120000
Msm22 Switch Mo Nx Spdt 5A A0 Rd S0 Nc |Schurter 1241.6632.3120000
Electromechanical Switch Vandal-Proof MSM Switch N.O./N.C. SPDT 5A Box
SWITCH PUSHBUTTON SPDT 5A 250V

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageMetal
Contact MaterialSilver
Mechanical Life1.5 Mcycles
MountFront, Panel
Weight18.300014 g
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions2
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Schurter 1241.6632.3120000.

Sager Electronics
Datasheet9 pages6 years ago
TME
Datasheet10 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
Electro Sonic
Datasheet8 pages9 years ago
Fuses Unlimited
Datasheet22 pages14 years ago
Datasheet21 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
RatingsIP40
RoHSCompliant