Schurter 1241.6611.1120000

Push-button Switch, vandal proof [Schurter] 1241.6611.1120000 Push-button Switch, vandal proof

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1241.6611.1120000 4 Buy Now »
USD
15.26 15.22 9.97 9.97 9.97
Digi-Key
486-1182-ND 17 Buy Now »
USD
16.02 16.02 10.89 8.97 8.52
Newark
93K2203 135 Buy Now »
USD
14.07 13.65 13.23 13.23 13.23
Mouser
693-1241.6611.1120 131 Buy Now »
USD
13.87 12.21 10.10 9.81 9.81
Onlinecomponents.com
124166111120000 33 Buy Now »
USD
12.26 11.24 9.63 8.65 8.65
Sager Electronics
1241.6611.1120000 100 Buy Now »
USD
10.55 8.83 8.55 8.55
Chip One Stop Global
C1S704800071003 80 Buy Now »
JPY
1580.00 1180.00 1010.00 1010.00 1010.00
Master Electronics
124166111120000 29 ··
USD
12.26 11.24 9.63 8.65 8.65
Dalis Electronics
1241.6611.1120000 1,122 ··
Allied Electronics
70020827 65 Buy Now »
USD
11.47 11.47 11.47 11.47 11.47
Fuses Unlimited
1241.6611.1120000 0 ··
Farnell
9996427 155 Buy Now »
GBP
8.76 7.54 6.35 5.53 5.42
element14 APAC
9996427 105 Buy Now »
SGD
21.70 19.11 15.81 14.77 14.77
Schukat
MSM16S-UB 110 Buy Now »
EUR
8.35 6.65 5.55 5.55 5.55
Distrelec
1241.6611.1120000 48 Buy Now »
EUR
12.74 11.88 11.01 11.01 11.01
Electro Sonic
124166111120000 33 Buy Now »
USD
13.00 11.91 10.21 9.17 9.17
Rutronik
SWITCH7740 0 ··
EUR
7.92 6.84 6.60 6.60
RS Components
7777536 16 Buy Now »
GBP
8.85 8.85 6.41 5.82 5.82
Avnet Europe
1241.6611.1120000 0 ··
EUR
10.11 6.74 5.77 5.77
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
1241.6611.1120000 121 Buy Now »
USD
8.18 7.64 6.55 6.55 6.55
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1241.6611.1120000 Contact ··
XS Micro
1241.6611.1120000 Contact ··

Descriptions

Anti-Vandal Switches 16mm SF 5A 125VAC
Mouser
SWITCH PUSHBUTTON SPDT 5A 125V
Digi-Key
Switch 250 V, 16 mm diameter; Contact Configuration:SPST-1NO / 1NC; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:3A; Actuator Style:42822822; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Flat; Approval Bodies:EN, UL (only micro switch); Colour:STAINLESS-STEEL; Contact Configuration:SPST-NO/SPST-NC; Contact Current AC Max:3A; External Depth:33.4mm; External Diameter:16mm; External Length / Height:16mm; External Width:16mm; Heavy Product:0.002; IP/NEMA Rating:IP67; No. of Mechanical Operations:200000; Operating Force:4.5N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Panel Cut-out Size:16mm; Panel Cutout Diameter:16mm; Panel Thickness:6mm; Panel Thickness Max:6mm; Protection Type:IP67; Series:MSM; Stroke Length Max:0.8mm; Supply Voltage Max:250V; Supply Voltage Min:5V; Switching Current AC Max:3A; Tab Blade Thickness:0.5mm; Tab Width:2.8mm; Thread Size:M16; Voltage In Max:250V; Voltage In Min:5V
element14 APAC
MSM16 SW 5A 125VAC standard
Rutronik
Electromechanical Switch Vandal-Proof MSM Switch N.O./N.C. 5A
Avnet
MSM16 ST SF 5 A 125VAC
Onlinecomponents.com
Switch,Pushbutton;Momentary;SPDT;16mm dia.;Stainless Steel;3A@250V;5A@125V;IP40
Allied Electronics
MSM16 ST SF 5 A @250VAC
Master Electronics
MSM16 ST SF 5 A @125VAC
North Star Micro
Push-button Switch, vandal proof [Schurter] 1241.6611.1120000 Push-button Switch, vandal proof
Distrelec
Switch IP67 SPDT 250V 3A not illuminated
Schukat
Vandal Resistant Switch; Series:MSM; Switch Operation:(On); Circuitry:SPST-NO+SPST-NC; Switch Terminals:Quick Connect; Approval Categories:IP 67 Degree of Protection, IK 06 Shock Resistance according to DIN EN 50102 ;RoHS Compliant: Yes
Newark
Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC Quick Connect Panel Mount Box
Sager Electronics
Switch: vandal resistant; 1-position; SPDT; 3A/250VAC; IP67; Ø16mm
TME
Metal Switch MSM16
RS Components
Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC Quick Connect Panel Mount Box
Chip One Stop Global
SWITCH, 250V, 16MM DIAMETER; Series:MSM; Switch Function Type:Push Button; Contact Configuration:SPST-NO + SPST - NC; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:250V; Terminal Type:Quick Connect; Approval Bodies:EN, UL (only micro switch); Colour:STAINLESS-STEEL; Current, Switching AC Max:3A; External Depth:33.4mm; External Diameter:16mm; External Length / Height:16mm; Heavy Product:0.002; IP Rating:IP67; Max Contact Current:3A; Max Stroke Length:0.8mm; No. of Mechanical Operations:200000; Operating Force:4.5N; Panel Cut-Out Size:16mm; Panel Cut-out Diameter:16mm; Protection Type:IP67; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Thickness, Panel:6mm; Thickness, Panel Max:6mm; Thickness, Tab Blade:0.5mm; Thread Size:M16; Voltage, In Max:250V; Voltage, In Min:5V; Voltage, Supply Max:250V; Voltage, Supply Min:5V; Width, External:16mm; Width, Tab:2.8mm
Farnell
MSM16 ST SF 5 A @125VAC
Fuses Unlimited

Technical Specifications

Actuator Type Button
Contact Material Silver
REACH SVHC Compliance No SVHC
Size-Height 33.4 mm
Contacts Type SPDT
Orientation Vertical
Mounting Type Snap-In Quick Connect
Housing Material Stainless Steel
Contact Plating Silver
Voltage Rating (DC) 5 V
Current Rating 1.66667 A
Size-Diameter 12.8 mm
Lead-Free Status Lead Free
RoHS Compliant
Contact Current Rating 100 mA

Documents

element14
Datasheet 22 pages 6 years ago
Datasheet 21 pages 8 years ago
Farnell
Datasheet 6 pages 3 years ago
Datasheet 6 pages 3 years ago
Datasheet 16 pages 12 years ago
Allied Electronics
Datasheet 6 pages 3 years ago
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 6 pages 2 years ago
Newark
Datasheet 6 pages 2 years ago
Datasheet 17 pages 10 years ago
Onlinecomponents.com
Datasheet 8 pages 3 years ago
Digi-Key
Datasheet 17 pages 10 years ago

Images

Alternate Names

Schurter Inc 1241.6611.1120000
SCH 1241.6611.1120000
SHURTER 1241.6611.1120000
SCHURT 1241.6611.1120000
SCHU 1241.6611.1120000
SCT 1241.6611.1120000
SHR 1241.6611.1120000
MRS 1241.6611.1120000
Schurter Electronic Components 1241.6611.1120000
SCHWEITZER S 1241.6611.1120000
SCHURTER GMB 1241.6611.1120000
SCU 1241.6611.1120000
SCHURTE 1241.6611.1120000
Schurter Inc (VA) 1241.6611.1120000
SCHURTER AG 1241.6611.1120000
SCHURTER GMBH 1241.6611.1120000
SCHURTER ELECTRONIC 1241.6611.1120000
SCHURTER ELECTRONIC COMPO 1241.6611.1120000
SCH - Schurter 1241.6611.1120000
CEHESS SCHURTER 1241.6611.1120000

Search for other parts like 1241. »