Schurter 1241.2800

Pushbutton Switch MCS19, Momentary 0-(1) SPST 125mA 48VDC Silver, THT, IP65 1241.2800
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact MaterialSilver
Contact PlatingGold
MaterialStainless Steel
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating125 mA
Current Rating125 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated
Insulation Resistance100 MΩ
Max Current Rating125 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force3.7 N
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
TypeMechanical
Voltage Rating (DC)48 V
Dimensions
Depth22 mm
Length22 mm
Thickness8.8 mm
Width21.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.2800.

Farnell
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
Datasheet3 pages20 years ago
element14 APAC
Datasheet6 pages11 years ago
Newark
Datasheet3 pages20 years ago
Datasheet22 pages14 years ago
Datasheet3 pages20 years ago
Future Electronics
Datasheet6 pages3 years ago
Sager Electronics
Datasheet7 pages6 years ago
Datasheet6 pages3 years ago
Master Electronics
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Datasheet6 pages5 years ago
Datasheet7 pages6 years ago
Datasheet6 pages10 years ago
Datasheet15 pages12 years ago
Datasheet2 pages18 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet6 pages3 years ago
Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
TME
Datasheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
SOS electronic
Datasheet14 pages16 years ago

Inventory History

3 month trend:
-37.24%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1241.2800.

Related Parts

Descriptions

Descriptions of Schurter 1241.2800 provided by its distributors.

Pushbutton Switch MCS19, Momentary 0-(1) SPST 125mA 48VDC Silver, THT, IP65 1241.2800
Switch Push Button N.O SPST Round Button 125mA 48VDC Solder Screw Mount
Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC PC Pins Panel Mount/Through Hole Box
Pushbutton, 1 pole, silver, unlit , 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2800
Pushbutton Switch, Vandal Proof 125 mA 48 VDC 1NO IP65
Switch, Vandal Resistant, Spst, 125Ma; Product Range:Mcs Series; Panel Cutout Diameter:-; Contact Configuration:Spst-No; Switch Operation:-; Pushbutton Actuator Style:-; Actuator/Cap Colour:-; Contact Current Ac Max:-; Ip Rating:- Rohs Compliant: Yes |Schurter 1241.2800

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageMetal
Contact MaterialSilver
Contact PlatingGold
MaterialStainless Steel
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating125 mA
Current Rating125 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated
Insulation Resistance100 MΩ
Max Current Rating125 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force3.7 N
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
TypeMechanical
Voltage Rating (DC)48 V
Dimensions
Depth22 mm
Length22 mm
Thickness8.8 mm
Width21.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.2800.

Farnell
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
Datasheet3 pages20 years ago
element14 APAC
Datasheet6 pages11 years ago
Newark
Datasheet3 pages20 years ago
Datasheet22 pages14 years ago
Datasheet3 pages20 years ago
Future Electronics
Datasheet6 pages3 years ago
Sager Electronics
Datasheet7 pages6 years ago
Datasheet6 pages3 years ago
Master Electronics
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Datasheet6 pages5 years ago
Datasheet7 pages6 years ago
Datasheet6 pages10 years ago
Datasheet15 pages12 years ago
Datasheet2 pages18 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet6 pages3 years ago
Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
TME
Datasheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
SOS electronic
Datasheet14 pages16 years ago

Compliance

Environmental Classification
ApprovalsCE
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP65, IP67, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant