Schurter 1241.2411.8

Switch Piezo N.O. SPST 0.1A 42VAC 60VDC 1VA Pulse PC Pins Panel Mount/Thru-Hole Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing MaterialAluminium
MaterialAluminium
MountFront, Panel
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life20 Mcycles
Illumination TypeIlluminated
Insulation Resistance10 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
Number of Positions2
Operating Force3 N
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)42 V
Voltage Rating (DC)42 V
Dimensions
Lead Length1 mm
Thickness13 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.2411.8.

element14 APAC
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet24 pages12 years ago
Sager Electronics
Datasheet6 pages6 years ago
Datasheet6 pages3 years ago
Datasheet6 pages3 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet6 pages5 years ago
Datasheet6 pages6 years ago
Datasheet4 pages11 years ago
Datasheet2 pages17 years ago
Datasheet4 pages18 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Datasheet6 pages6 years ago
SOS electronic
Datasheet6 pages5 years ago
Newark
Datasheet5 pages9 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet22 pages14 years ago
Datasheet14 pages17 years ago
TME
Datasheet4 pages11 years ago
Future Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-4.78%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1241.2411.8.

Related Parts

Descriptions

Descriptions of Schurter 1241.2411.8 provided by its distributors.

Switch Piezo N.O. SPST 0.1A 42VAC 60VDC 1VA Pulse PC Pins Panel Mount/Thru-Hole Carton
SCHURTER 1241.2411.8 Vandal Resistant Switch, SPST-NO, Natural, Through Hole, 100 mA, 42 V
Switch, Pushbutton, Spst, 100Ma, 42V; Product Range:Pse Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.2411.8
SWITCH, PUSH, PIEZO, M16, NATURAL; Contact Configuration:SPST-NO; Contact Voltage AC Max:42V; Contact Voltage DC Max:60V; Contact Current Max:100mA; SVHC:No SVHC (20-Jun-2011); Behind Panel Depth:13mm; Bezel Diameter:20mm; Colour:Natural; Contact Configuration:SPST-NO; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Current Max:0.1A; Contact Resistance Max:20ohm; Contact Voltage AC Nom:70V; Contact Voltage DC Nom:100V; Contact to Contact Capacitance:30pF; Height Above Panel:1.2mm; Insulation Resistance:10Mohm; Lead Length:1.0mm; No. of Electrical Operations:20000000; Operating Force Max:3N; Operating Force Min:1.5N; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Panel Cutout Diameter:16mm; Pin Diameter:1.3mm; Stroke Length Max:0.002mm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241.2411.8.

Technical Specifications

Physical
ColorNatural
Housing MaterialAluminium
MaterialAluminium
MountFront, Panel
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life20 Mcycles
Illumination TypeIlluminated
Insulation Resistance10 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
Number of Positions2
Operating Force3 N
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)42 V
Voltage Rating (DC)42 V
Dimensions
Lead Length1 mm
Thickness13 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.2411.8.

element14 APAC
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet24 pages12 years ago
Sager Electronics
Datasheet6 pages6 years ago
Datasheet6 pages3 years ago
Datasheet6 pages3 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet6 pages5 years ago
Datasheet6 pages6 years ago
Datasheet4 pages11 years ago
Datasheet2 pages17 years ago
Datasheet4 pages18 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Datasheet6 pages6 years ago
SOS electronic
Datasheet6 pages5 years ago
Newark
Datasheet5 pages9 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet22 pages14 years ago
Datasheet14 pages17 years ago
TME
Datasheet4 pages11 years ago
Future Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
ApprovalsCE
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant