Schurter 1241.1624.7

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 30VAC 42VDC 1000000Cycles 1.6N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Mechanical Life1 Mcycles
MountThrough Hole
Weight1.400013 g
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Depth11.4 mm
Length11.4 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.1624.7.

Electro Sonic
Datasheet10 pages9 years ago
Master Electronics
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
TME
Datasheet4 pages2 years ago
Sager Electronics
Datasheet4 pages3 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1241.1624.7.

Related Parts

Descriptions

Descriptions of Schurter 1241.1624.7 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 30VAC 42VDC 1000000Cycles 1.6N Thru-Hole
SWITCH TACTILE SPST-NO 0.05A 42V
Pushbutton Switch,straight,spst,off-(On),pc Tail W/Retnn Terminal,pcb Hole Count:4 |Schurter 1241.1624.7

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 124116247

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Mechanical Life1 Mcycles
MountThrough Hole
Weight1.400013 g
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Depth11.4 mm
Length11.4 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.1624.7.

Electro Sonic
Datasheet10 pages9 years ago
Master Electronics
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
TME
Datasheet4 pages2 years ago
Sager Electronics
Datasheet4 pages3 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP40
RoHSCompliant