Schurter 1241.1032.6

Switch Tactile N.O. SPST Button PC Pins 0.125A 48VDC >1000000Cycles 2.5N Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPC, Polycarbonate
Contact MaterialGold
Mechanical Life1 Mcycles
MountThrough Hole
Weight99.988768 mg
Technical
Current Rating125 mA
Illumination TypeNon-Illuminated
Max Current Rating125 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-25 °C
Operating Force2.5 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel450 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)48 V
Dimensions
Depth12.65 mm
Length12.65 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.1032.6.

Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages19 years ago
Sager Electronics
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1241.1032.6.

Related Parts

Descriptions

Descriptions of Schurter 1241.1032.6 provided by its distributors.

Switch Tactile N.O. SPST Button PC Pins 0.125A 48VDC >1000000Cycles 2.5N Thru-Hole
Pushbutton Switch,straight,spst,off-(On),pc Tail Terminal,pcb Hole Count:4 |Schurter 1241.1032.6
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (gray), 2.5 N, THT

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Actuator MaterialPC, Polycarbonate
Contact MaterialGold
Mechanical Life1 Mcycles
MountThrough Hole
Weight99.988768 mg
Technical
Current Rating125 mA
Illumination TypeNon-Illuminated
Max Current Rating125 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-25 °C
Operating Force2.5 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel450 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)48 V
Dimensions
Depth12.65 mm
Length12.65 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1241.1032.6.

Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages19 years ago
Sager Electronics
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet3 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP40
RoHSCompliant