Amphenol Communications Solutions 12401832E402A

Conn USB Type C RCP 24 POS 0.25mm Solder RA SMD 24 Terminal 1 Port T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating5 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts24
OrientationHorizontal
USB StandardUSB 3.1
Dimensions
Height3.53 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 12401832E402A.

Master Electronics
Datasheet2 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 12401832E402A.

Descriptions

Descriptions of Amphenol Communications Solutions 12401832E402A provided by its distributors.

Conn USB Type C RCP 24 POS 0.25mm Solder RA SMD 24 Terminal 1 Port T/R
USB TYPE C CONNECTOR USB Connector, 24 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
Usb Conn, 3.1 Type C, Rcpt, R/a, Smt
USB3.2 GEN2, Type C, Top mount, CH 1.58mm, Dual Row SMT
24 Position SMD Right Angle Type C USB
CONN RCP USB3.1 TYPEC 24P SMD RA
USB CONN, 3.1 TYPE C, RCPT, R/A, SMT; US; USB CONN, 3.1 TYPE C, RCPT, R/A, SMT; USB Connector Type:USB Type C; USB Standard:USB 3.1; Gender:Receptacle; No. of Positions:24Positions; Connector Mounting:Surface Mount; Orientation:Horizontal; Contact Material:Copper Alloy

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating5 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts24
OrientationHorizontal
USB StandardUSB 3.1
Dimensions
Height3.53 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 12401832E402A.

Master Electronics
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant