Switchcraft 1238

Switchcraft 1238 -1/4 inch 3-Conductor Stereo Jack with Shielded Handle and Solder Lugs
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Contact PlatingNickel
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals3
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder
Dimensions
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Switchcraft 1238.

Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Arrow Electronics
Datasheet4 pages19 years ago
Mouser
Datasheet1 page26 years ago
Sager Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.83%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 1238.

Related Parts

Descriptions

Descriptions of Switchcraft 1238 provided by its distributors.

Switchcraft 1238 -1/4 inch 3-Conductor Stereo Jack with Shielded Handle and Solder Lugs
Conn AV Phone Jack 3 Cont Sz 1/4" Cbl Mnt Insulated Extension Jax Solder Lug | Switchcraft 1238
Conn 1/4"""" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
1/4" Stereo Cable Mount Jack Female with Solder Contacts
Phone Connectors 3C EXTENSION JACK
1/4" Stereo Cable Mount Jack Female With Solder Contacts; No. Of Contacts:-; Gender:Jack; Pin Diameter:-; Connector Mounting:Cable Mount; Contact Plating:-; Connector Body Material:Brass Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 1238

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Contact PlatingNickel
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals3
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder
Dimensions
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Switchcraft 1238.

Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Arrow Electronics
Datasheet4 pages19 years ago
Mouser
Datasheet1 page26 years ago
Sager Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant