Weidmuller 1234550000

PCB terminal, 4 pole, pitch 5.08 mm, AWG 26-14, 15 A, screw connection, orange, 1234550000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Housing ColorOrange
Number of Pins4
Technical
Current Rating10 A
Number of Poles4
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch508 mm
Stripping Length6 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1234550000.

Newark
Datasheet4 pages9 years ago
Datasheet9 pages7 years ago
Master Electronics
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet10 pages1 year ago

Inventory History

3 month trend:
-97.16%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1234550000.

Descriptions

Descriptions of Weidmuller 1234550000 provided by its distributors.

PCB terminal, 4 pole, pitch 5.08 mm, AWG 26-14, 15 A, screw connection, orange, 1234550000
Conn Terminal Block F 4 POS 5.08mm Solder RA Thru-Hole 24A Box
WEIDMULLER - 1234550000 - TERMINAL BLOCK, WIRE TO BRD, 4POS, 14AWG
TERMINAL BLOCK, WIRE TO BRD, 4POS, 14AWG; Pitch Spacing: 5.08mm; No. of Positions: 4Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 24A; Rated Voltage: 600V; Block Orientation: Through Hole Right Angle; Product Range: Omnimate Signal PM Series; SVHC: No SVHC (15-Jan-2018)
PM 5.08/04/90 3.5SN OR BX. PCB terminal, 5.08 mm, No. of poles: 4, 90°, Solder pin length (l): 3.5 mm, tinned, Orange, Pressure clamp connection, Clamping range, rated connection, max.: 2.5 mm², Box GTIN (EAN): 4050118019001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Housing ColorOrange
Number of Pins4
Technical
Current Rating10 A
Number of Poles4
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch508 mm
Stripping Length6 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1234550000.

Newark
Datasheet4 pages9 years ago
Datasheet9 pages7 years ago
Master Electronics
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet10 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant