Alpha Wire 1233 SV005

Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialCopper
Case/Package100
ColorSilver
Conductor MaterialCopper
MaterialCopper
MountCable
Weight1.542214 kg
Technical
Number of Conductors48
PackagingBulk
Dimensions
Length30.48 m
Thickness762 µm
Width15.9 mm

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1233 SV005.

element14 APAC
Datasheet3 pages6 years ago
element14
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page23 years ago
Newark
Datasheet3 pages7 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+12.96%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 1233 SV005.

Related Parts

Descriptions

Descriptions of Alpha Wire 1233 SV005 provided by its distributors.

Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Braid Sleeving; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Leaded Process Compatible:Yes; Braid Shape:Flat; Circular Mil Area:9600 ;RoHS Compliant: Yes
SLEEVING, BRAID, FLAT, CU, 15.9MM, 30.5M; Accessory Type:Sleeving; Sleeving / Tubing Type:Braided; Length:30.5m; Sleeving Material:Copper; Sleeving Colour:Silver; SVHC:No SVHC (19-Dec-2011); Body Material:Copper; Colour:Silver; External Width:15.90mm; Material:Tinned Copper; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Wall Thickness:0.76mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1233-SV005
  • 1233SV005

Technical Specifications

Physical
Body MaterialCopper
Case/Package100
ColorSilver
Conductor MaterialCopper
MaterialCopper
MountCable
Weight1.542214 kg
Technical
Number of Conductors48
PackagingBulk
Dimensions
Length30.48 m
Thickness762 µm
Width15.9 mm

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1233 SV005.

element14 APAC
Datasheet3 pages6 years ago
element14
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page23 years ago
Newark
Datasheet3 pages7 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant