Alpha Wire 1231 SV005

Tubing & Sleeving - Non-shrink 1/4inFLAT TINNED 100ft SPOOL SILVER

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1231SV-100-ND 188 Buy Now »
USD
212.08 161.85 139.53 139.53 139.53
Carlton-Bates
78119712310 2 Buy Now »
USD
206.98 206.98 206.98 206.98 206.98
Newark
02F7898 103 Buy Now »
USD
215.43 188.64 179.71 179.71 179.71
Electronic Supply
1231 SV005 8,700 Send RFQ »
Powell Electronics
1231 SV005 10 Buy Now »
USD
148.83 148.83 148.83 148.83 148.83
Mouser
602-1231-100 4 Buy Now »
USD
195.87 185.73 185.73 185.73 185.73
Master Electronics
1231SV005 1 ··
USD
150.84 143.10 143.10 143.10 143.10
Allied Electronics
70140424 39 Buy Now »
USD
183.63 171.20 157.63 157.63 157.63
Heilind Electronics
ALP1231-SLV-100FT 200 Buy Now »
Area51-Authorized
1231 SV005 0 ··
Farnell
1302725 15 Buy Now »
GBP
96.51 88.88 86.07 86.07 86.07
element14 APAC
2477865 104 Buy Now »
SGD
377.66 377.66 347.44 347.44 347.44
RS Components
8211677 1 Buy Now »
GBP
101.45 101.45 93.33 93.33 93.33
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1231 SV005 Contact ··
XS Micro
1231 SV005 Contact ··
TransparentC
1231 SV005 Contact ··

Descriptions

SLEEVING, BRAID, FLAT, CU, 6.35MM, 30.5M
element14 APAC
SLEEVING, FLAT WIRE BRAID, 6.35MM W, TINNED COPPER, 100FT
Newark
1231 SILVER 100 FT
Master Electronics
Tinned Copper Flat Braid 32A
Carlton-Bates
Braid 1/4 FLAT
Mouser
Cable copper braid Alpha Wire
RS Components
BRAID TIN COPPER FLAT 1/4" 100'
Digi-Key
Cross Referenced to ALPHA WIRE CORP. - Part ALP1231-SLV-100FT
Heilind Electronics
SLEEVING, BRAID, FLAT, CU, 6.35MM, 30.5M
Farnell
Braid, Flat; 1/4 in. W; 32 A (Bare cable); Tinned Copper
Allied Electronics
Tubing & Sleeving - Non-shrink 1/4inFLAT TINNED 100ft SPOOL SILVER
Powell Electronics

Technical Specifications

Size-Length 30.48 m
Material Tinned Copper
Size-Width 6.35 mm
Conductor Material Tinned Copper
REACH SVHC Compliance No SVHC
Color Silver
Packaging Spool
Size-Thickness 6.4 mm
Number of Conductors 24
RoHS Compliant

Documents

Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Datasheet 3 pages 2 years ago
Farnell
Datasheet 2 pages 4 years ago
element14
Datasheet 2 pages 5 years ago
Digi-Key
Datasheet 1 page 15 years ago

Images

Alternate Names

ALPHA 1231 SV005
ALPH 1231 SV005
ALP 1231 SV005
ALPHA WIRE COMPANY 1231 SV005
ALPHA IND 1231 SV005
ALPHA WIRE CORP 1231 SV005
ALPHA WIRE CORPORATION 1231 SV005
ALPHA WIRE CO 1231 SV005
ALPHA WIR 1231 SV005
ALPHA WIRE COMP 1231 SV005
ALPW 1231 SV005
Alpha Wire & Tubing 1231 SV005
Alpha Wire & Cable 1231 SV005
ALPHA WIRE COPORATIO 1231 SV005
ALPHA WIRE CORPORATION ACCT#1207 1231 SV005
APLHA WIRE 1231 SV005
ALPHA COMPANY LTD 1231 SV005
ALPHA DEARBORN 1231 SV005
ALPHA WIRELE 1231 SV005
ALPHA WIRE COMPAGNY 1231 SV005
ALPHA WIRE ACCT#1207 1231 SV005
ALPHA WIRE / DEARBORN 1231 SV005
ALPHA WIRE/EDGE 1231 SV005
ALPHA WIRE|MARKEL 1231 SV005
Alpha Wire Braid 1231 SV005

Search for other parts like 1231 SV »