Weidmuller 1226350000

Connector PC Board Terminal Block 8 Position 10.16mm Solder Right Angle Through Hole 76A Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current58 A
Current Rating58 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Levels1
Number of Poles8
Number of Positions Per Level8
Number of Rows1
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.6 mm
Pitch1.016 m
Stripping Length12 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)6 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1226350000.

Newark
Datasheet6 pages6 years ago
Master Electronics
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet8 pages1 year ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1226350000.

Related Parts

Descriptions

Descriptions of Weidmuller 1226350000 provided by its distributors.

Connector PC Board Terminal Block 8 Position 10.16mm Solder Right Angle Through Hole 76A Box
PCB terminal, 8 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, black, 1226350000
Tb, Wire To Brd, 8Pos, 6Awg, Th; Pitch Spacing:10.16Mm; No. Of Positions:8Ways; Wire Size Awg Min:26Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm2; Wire Connection Method:Screw; Rated Current:76A; Rated Voltage:1Kv; Block Rohs Compliant: Yes |Weidmuller 1226350000
LUP 10.16/08/90 3.2SN BK BX. PCB terminal, 10.16 mm, No. of poles: 8, 90°, Solder pin length (l): 3.2 mm, tinned, Black, Clamping yoke connection, Clamping range, rated connection, max.: 16 mm², Box GTIN (EAN): 4050118010930

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current58 A
Current Rating58 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Levels1
Number of Poles8
Number of Positions Per Level8
Number of Rows1
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.6 mm
Pitch1.016 m
Stripping Length12 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)6 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1226350000.

Newark
Datasheet6 pages6 years ago
Master Electronics
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet8 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant