Pomona Electronics 122505A

Connector Banana PL 1 POS Solder Lug ST Cable Mount 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAcetal, Brass, Copper, Polymer
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Insulation MaterialPolymer
MountCable, Free Hanging
Weight9.071847 g
Technical
Connector TypePlug
Current Rating30 A
GenderMale
Max Current Rating20 A
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Number of Contacts1
Number of Ports1
Number of Positions1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Voltage Rating (DC)1.5 kV
Dimensions
Diameter9.91 mm
Height12.7 mm
Length65.02 mm
Width101.6 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 122505A.

Newark
Datasheet2 pages21 years ago
element14 APAC
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago
Datasheet2 pages21 years ago
Electro Sonic
Datasheet2 pages21 years ago

Inventory History

3 month trend:
+50.97%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 122505A.

Related Parts

Descriptions

Descriptions of Pomona Electronics 122505A provided by its distributors.

Connector Banana PL 1 POS Solder Lug ST Cable Mount 1 Port
Banana Plug, 20A, Solder, Black; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:20A; Voltage Rating:1Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Brass, Beryllium Copper; Contact Rohs Compliant: Yes |Pomona 122505A
Gender = Plug / Size (Diameter) mm = 4 / Banana Plug & Jack Colour = Black / Rated Voltage kV = 1 / Rated Current A = 20 / Contact Material = Brass / Contact Plating = Nickel-Plated / Insulation Material = Acetal / Termination Type = Soldering / Termination Type = Clamp / Overall Length mm = 65

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122505A.
  • 1943727

Technical Specifications

Physical
Body MaterialAcetal, Brass, Copper, Polymer
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Insulation MaterialPolymer
MountCable, Free Hanging
Weight9.071847 g
Technical
Connector TypePlug
Current Rating30 A
GenderMale
Max Current Rating20 A
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Number of Contacts1
Number of Ports1
Number of Positions1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Voltage Rating (DC)1.5 kV
Dimensions
Diameter9.91 mm
Height12.7 mm
Length65.02 mm
Width101.6 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 122505A.

Newark
Datasheet2 pages21 years ago
element14 APAC
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago
Datasheet2 pages21 years ago
Electro Sonic
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago