Amphenol RF 122348

connector, rf coaxial, tnc in-series adapter, straight jack to jack, 50 ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolyoxymethylene
MountBulkhead, Free Hanging
PlatingNickel
Weight11.69999 g
Technical
Connector TypeCoaxial
Frequency11 Hz
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityNormal
Resistance50 Ω
Dimensions
Length32.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 122348.

element14 APAC
Datasheet1 page18 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page18 years ago

Inventory History

3 month trend:
+2.29%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 122348.

Related Parts

Descriptions

Descriptions of Amphenol RF 122348 provided by its distributors.

connector, rf coaxial, tnc in-series adapter, straight jack to jack, 50 ohm
RF/COAXIAL ADAPTER, TNC JACK-TNC JACK; C; Convert From Coax Type:TNC; Gender:Jack; To
Amphenol RF - TNC Jack to TNC Jack Adapter 50 Ohm Straight Part Number: 122348 -->> Adapters > TNC Adapters > TNC to TNC Adapters
RF/Coaxial Adapter; Connector Type:Intra Series Coaxial; Series:TNC; Body Style:Straight Adapter; Impedance:50ohm; Contact Plating:Gold; Frequency Max:11GHz; Convert From:TNC Jack; Convert To:TNC Jack ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122348-.
  • 122348.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolyoxymethylene
MountBulkhead, Free Hanging
PlatingNickel
Weight11.69999 g
Technical
Connector TypeCoaxial
Frequency11 Hz
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityNormal
Resistance50 Ω
Dimensions
Length32.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 122348.

element14 APAC
Datasheet1 page18 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant