3M 12226-1150-00PL

3MTM Mini-Camera Link Standard-Compliant PCB Mount Connector Receptacle (3M)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold, Tin
MountPanel, Through Hole
Technical
Connector TypeReceptacle
Current Rating500 mA
FeaturesShielded
GenderFemale
Number of Positions26
Number of Rows2
TerminationSolder
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for 3M 12226-1150-00PL.

Inventory History

3 month trend:
-9.80%

Engineering Resources

View Evaluation kits and Reference designs for 3M 12226-1150-00PL.

Related Parts

Descriptions

Descriptions of 3M 12226-1150-00PL provided by its distributors.

3MTM Mini-Camera Link Standard-Compliant PCB Mount Connector Receptacle (3M)
Boardmount, ThroughHole, Verticle Receptacle, Shielded | 3M 12226-1150-00PL
Je150323457 12226-1150-00Pl=26/Sdr/Thole/St/Scw/8Au |3M 12226-1150-00PL
D-Sub Micro-D Connectors 0.8mm 26P VERT RECPT

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12226-1150-00 PL
  • JE150323457

Technical Specifications

Physical
Contact PlatingGold, Tin
MountPanel, Through Hole
Technical
Connector TypeReceptacle
Current Rating500 mA
FeaturesShielded
GenderFemale
Number of Positions26
Number of Rows2
TerminationSolder
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for 3M 12226-1150-00PL.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago