Ametek 122175-00

MOTOR, 8.4 2 STAGE 120 VOLT B/B TANGENTIAL HI-EFF


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Grainger
6VMX0 Yes ··
USD
325.75 325.75 325.75 325.75 325.75
Allied Electronics
70606430 0 ··
USD
145.53 145.53 145.53 145.53 145.53
Raptor Supplies
GR0608231 Yes ··
GBP
309.28 309.28 309.28 309.28 309.28
Zoro
G3538342 Yes ··
USD
278.29 278.29 278.29 278.29 278.29

Descriptions

MOTOR, 8.4 2 STAGE 120 VOLT B/B TANGENTIAL HI-EFF
Allied Electronics
AMETEK LAMB 122175-00 Vacuum Mtr/Blwr, Tangential, 2 Stge, 1 Spd. More details: Vacuum Motor, Thru-Flow, Tangential Discharge, Blower Stages 2, Number of Speeds 1, 142.0 CFM @ 2-In. Orifice, Vacuum (H2O Sealed) 150.0, Voltage 120, 60 Hz, 1 Phase, Max. Amps 13.8, Max. Air Watts 700, Thermal Protection None, Insulation Class A, Ball Bearings, Ambient Temperature 40 Degrees C, Body Dia. 8.4 In., Overall Height 7 In., Mounting Brackets Aluminum, Intermittent Duty, Average Life 1500 hr., Nominal Efficiency 45 Percent, Standards UL Recognized (E47185)
Zoro
Ametek Lamb Vacuum Mtr/blwr, tangential, 2 Stge, 1 Spd 122175-00 6vmx0. More details: Vacuum Motor/blower, thru-flow, tangential Discharge, blower Stages 2, number Of Speeds 1, open Enclosure, 142.0 Cfm @ 2-in. Orifice, vacuum (h2o Sealed) 150.0, voltage 120, 60 Hz, 1 Phase, max. Amps 13.8, max. Air Watts 700, tab Mounting, thermal Protection None, insulation Class A, ball Bearings, ambient Temperature 40 Degrees C, body Dia. 8.4 In., overall Height 7 In., mounting Brackets Aluminum, intermittent Duty, average Life 1500 Hr., nominal Efficiency 45 Percent
Grainger

Images

Alternate Names

AMETEK NCC 122175-00
AMETEK LAMB 122175-00
AMETEKK 122175-00
Ametek - Us Gauge 122175-00
AMETEK PMT PRODUCTS 122175-00
Ametek Inc Lamb Electric Div 122175-00
AMETEK TECH AND INDUSTR PROD 122175-00
Ametek M&g/tc&i Test Calib 122175-00
Ametek/Jofra 122175-00
AMETEK Technical & Industrial Products 122175-00
AMETEK HUNTER SPRING 122175-00
AMTEK ENGINEERING LTD 122175-00
Ametek Boxes 122175-00
Ametek APT 122175-00

Search for other parts like 122175- »