Vishay Semiconductor 121NQ040

Diode Module 40V 120A Half-pak

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Technical
Average Rectified Current120 A
Capacitance5.2 nF
Current Rating120 A
Max Reverse Voltage (DC)40 V
Output Current120 A
PolarityStandard
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 121NQ040.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor 121NQ040.

Descriptions

Descriptions of Vishay Semiconductor 121NQ040 provided by its distributors.

DIODE MODULE 40V 120A HALF-PAK
DIODE SCHOTTKY 40V 120A D-67

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Technical
Average Rectified Current120 A
Capacitance5.2 nF
Current Rating120 A
Max Reverse Voltage (DC)40 V
Output Current120 A
PolarityStandard
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 121NQ040.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago