Conec 121A20889X

Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions32
Number of Positions Loaded24
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Length94 mm
Pitch5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for Conec 121A20889X.

Related Parts

Descriptions

Descriptions of Conec 121A20889X provided by its distributors.

Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole
DIN Connector Header 32 Pins - Gold Through Hole - Right Angle
CONN DIN HDR 32POS PCB RA GOLD
32 POS M R/A TY C WITH PCB CL.

Manufacturer Aliases

Conec has several brands around the world that distributors may use as alternate names. Conec may also be known as the following names:

  • CONEC CORP
  • CONEC GMBH
  • CONEC CORPORATION
  • CONEC (AMPHENOL)
  • Conec Connectors
  • CONEC Elektronische Bauelemente GmbH
  • CONEC CONNECTOR
  • Amphenol AIPG - CONEC
  • Conec Elektronische
  • AMERICAN CONEC
  • Conec Elektronische GmbH
  • US CONEC
  • AMPHENOL CONEC CORPORATION
  • CONEC ELEKTRONISCHE BAUELEMENT
  • Conec SUB-D-Steckverbinder

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions32
Number of Positions Loaded24
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Length94 mm
Pitch5.08 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant