TE Connectivity 1218124-1

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 1218124-1
Production

Price and Stock

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingCadmium
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Current Rating5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-50 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Schedule B8536694040
SealableNo
TerminationSolder
Dimensions
Depth12.55 mm
Height12.76 mm
Hole Diameter3.048 mm
Lead Length3.9624 mm
Length30.81 mm
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1218124-1.

TE Connectivity
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Sierra IC
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-25.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1218124-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1218124-1 provided by its distributors.

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 1218124-1
D Sub Connector, DB9, Plug, AMPLIMITE 109, 9 Contacts, DE, Solder
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Package
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite 109 Series; Connector Body Material:Metal Body; Contact Material:Brassrohs Compliant: Yes |Amp Te Connectivity 1218124-1
9 POS,ASSY,PLUG,LOW PROF,109 Connector & Housing Type: Plug Post Diameter: .76 mm Post Diameter: .03 in PCB Mount Orientation: Vertical Connector System: Cable-to-Board Plug .76 mm .03" Vertical | Box Mount D-Sub Connector | Part Number: 1218124-1 | Internal Number: 1218124-1 | .03" | TE Connectivity
Sealing: No ConnectorType: Connector ConnectorStyle: Plug NumOfContacts: 9 ContactStyle: Pin ContactSize: 20 ContactMaterial: Brass ContactPlating: Gold TerminationMethod: Posted ShellMaterial: Steel ShellPlating: Cadmium AmperageRating: 0.208333333333333 OperatingTemperature: -50 to 125 C (-22 to 257 F)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1218124-1 .
  • 1218124-1.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingCadmium
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Current Rating5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-50 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Schedule B8536694040
SealableNo
TerminationSolder
Dimensions
Depth12.55 mm
Height12.76 mm
Hole Diameter3.048 mm
Lead Length3.9624 mm
Length30.81 mm
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1218124-1.

TE Connectivity
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Sierra IC
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page10 years ago
Reach Statement1 page8 years ago
Reach Statement1 page6 years ago
Rohs Statement2 pages10 years ago