TE Connectivity 1217861-1

Quick Disconnect Terminal Tab 10.21mm 7.92mm Tin Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Terminal MaterialBrass
Technical
GenderMale
Insulated Wire SupportYes
InsulationNon-Insulated
Max Operating Temperature110 °C
Min Operating Temperature-30 °C
OrientationStraight
PackagingTape & Reel (TR)
Schedule B8536904000
TerminationTab
Dimensions
Depth7.92 mm
Height10.21 mm
Hole Diameter1.397 mm
Length14.0208 mm
Mating Tab Width6.35 mm
PCB Thickness1.5748 mm
Tab Length8.9408 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217861-1.

Sager Electronics
Datasheet1 page6 years ago
TE Connectivity
Datasheet1 page10 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet3 pages2 years ago
Master Electronics
Datasheet1 page16 years ago
Farnell
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
+6.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1217861-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1217861-1 provided by its distributors.

Quick Disconnect Terminal Tab 10.21mm 7.92mm Tin Strip
Terminal, Tab, 6.35Mm X 0.81Mm, Solder; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:1.4Mm; Terminal Plating:Tin; Product Range:-; Connector Type:Quick Connect Tab Rohs Compliant: Yes |Amp Te Connectivity 1217861-1.
Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Tab Length mm = 14.02 / Pins = 2 / Orientation = Straight / Pitch mm = 5.08 / Mounting Type = Through Hole / Contact Material = Brass / Plating Material = Tin / Gender = Male / Insulation = Non-Insulated / Series = FASTON 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1217861-1.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Terminal MaterialBrass
Technical
GenderMale
Insulated Wire SupportYes
InsulationNon-Insulated
Max Operating Temperature110 °C
Min Operating Temperature-30 °C
OrientationStraight
PackagingTape & Reel (TR)
Schedule B8536904000
TerminationTab
Dimensions
Depth7.92 mm
Height10.21 mm
Hole Diameter1.397 mm
Length14.0208 mm
Mating Tab Width6.35 mm
PCB Thickness1.5748 mm
Tab Length8.9408 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217861-1.

Sager Electronics
Datasheet1 page6 years ago
TE Connectivity
Datasheet1 page10 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet3 pages2 years ago
Master Electronics
Datasheet1 page16 years ago
Farnell
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago