TE Connectivity 1217080-1

Receptacle Terminal RCP 12.44mm 7.42mm Tin Over Copper Automotive Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingCopper
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Terminal MaterialBrass
Underplate MaterialCopper
Technical
Connector TypeReceptacle
GenderFemale
Insulated Wire SupportNo
InsulationNon-Insulated
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Rows1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
TerminationReceptacle, Solder
Dimensions
Depth7.42 mm
Height8.88 mm
Hole Diameter1.397 mm
Length12.44 mm
Mating Tab Width5.207 mm
PCB Thickness1.5748 mm
Tab Length8.382 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Wire/Cable Gauge1 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217080-1.

Newark
Datasheet9 pages9 years ago
Datasheet9 pages13 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet44 pages16 years ago
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Upverter
Datasheet10 pages6 years ago
Future Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet9 pages16 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-38.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1217080-1.

Descriptions

Descriptions of TE Connectivity 1217080-1 provided by its distributors.

Receptacle Terminal RCP 12.44mm 7.42mm Tin Over Copper Automotive Bag
Terminal, Faston Pcb Receptacle, 6.35 X 0.81Mm, Through Hole; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:1.4Mm; Terminal Plating:Tin; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1217080-1.
TERMINAL, FASTON PCB RECPT, 6.35 x 0.81M; TERMINAL, FASTON PCB RECPT, 6.35 x 0.81MM, THRU HOLE; Leaded Process Compatible: Yes; Peak Reflow Compatible (260 C): Ye; Available until stocks are exhausted Alternative available
FASTON 205/250 PCB MOUNTED TPBR PCB Terminal Type: Receptacle PCB Thickness (Recommended): 1.57 mm PCB Thickness (Recommended): .062 in Mating Tab Width: .205 in .25 in Mating Tab Width: 5.21 mm 6.35 mm Receptacle 1.57 mm .062" .205" | PCB Terminal | Part Number: 1217080-1 | Internal Number: 1217080-1 | .205" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1217080-1.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingCopper
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Terminal MaterialBrass
Underplate MaterialCopper
Technical
Connector TypeReceptacle
GenderFemale
Insulated Wire SupportNo
InsulationNon-Insulated
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Rows1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
TerminationReceptacle, Solder
Dimensions
Depth7.42 mm
Height8.88 mm
Hole Diameter1.397 mm
Length12.44 mm
Mating Tab Width5.207 mm
PCB Thickness1.5748 mm
Tab Length8.382 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Wire/Cable Gauge1 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217080-1.

Newark
Datasheet9 pages9 years ago
Datasheet9 pages13 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet44 pages16 years ago
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Upverter
Datasheet10 pages6 years ago
Future Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet9 pages16 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages8 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page10 years ago