Try the Octopart BOM Tool! Ad
octopart.com

Delphi 12162188

4 Way Black Metri-Pack 150.2 Sealed Female Connector Assembly

Upload Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
829-12162188 2,401 Buy Now »
USD
3.63 3.63 2.03 2.03 2.03
TTI
12162188 22,000 Buy Now »
Terminals & Connectors
12162188 1,739 Buy Now »
USD
3.60 3.60 3.60 3.60 3.60
Power and Signal Group
12162188 0 ··
Avnet Europe
12162188 4,400 Buy Now »
USD
0.739
RS Components
8011027 237 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
12162188 7,920 ··

Descriptions

4 Way Black Metri-Pack 150.2 Sealed Female Connector Assembly
Avnet Europe
4 Way Black Metri-Pack 150.2 Sealed Female Connector Assembly
Power and Signal Group
Metri-Pack 150.2 4 way female black
RS Components
CONN M/P 150.2 4W FMALE ASSY
TTI

Technical Specifications

Color Black
Gender Female
RoHS Non-Compliant
Number of Positions 4

Alternate Names

Delphi Connection Systems 12162188
DCS 12162188
DELPHI PACKARD 12162188
DELPHI CORPORATION 12162188
Delphi Connection Systems/Specialty Electronics 12162188
Delphi Connection System 12162188
DELPHI CONNECTION SYSTEMS/SPECIALTY ELECTRONICS (VA) 12162188
DELPHI-P EU 12162188
DELPHI / IN STOCK 12162188
PACKARD DELPHI 12162188
DELPHI CONNECTOR 12162188
DELPHI PACKARD ESPANA SLU 12162188
DELPHI DEUTSCHLAND G 12162188
DELPHI CORP 12162188
DELPHI PACKARD ELECTRIC 12162188
DELPHI PACKARD AUSTRIA GMBH 12162188
DELPHI/PACKARD CONNECTION SYSTEMS 12162188
DELPHI DEUTSCHLAND GMBH 12162188
DELPHI AUTOMOTIVE 12162188
DELPHI PACKARD ESPAN 12162188
DELPHI PACKARD AUSTR 12162188
DELPHI PACKARD ELECT 12162188
Delphi Packard Electric Sys 12162188
DELPHI PACKARD HUNGARY KFT 12162188
DELPH 12162188

Search for other parts like 12162188 »