APEM 12146AGK

Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 30VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Housing MaterialBrass
Mechanical Life150 kcycles
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.3 mm

Documents

Download datasheets and manufacturer documentation for APEM 12146AGK.

Master Electronics
Datasheet15 pages11 years ago

Inventory History

3 month trend:
-29.63%

Engineering Resources

View Evaluation kits and Reference designs for APEM 12146AGK.

Related Parts

Descriptions

Descriptions of APEM 12146AGK provided by its distributors.

Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 30VDC Panel Mount with Threads
Toggle Switch 12000 High Spec Rohs Compliant: Yes |Apem 12146AGK
PROFESSIONAL SERIES TOGGLE SWITCH

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Housing MaterialBrass
Mechanical Life150 kcycles
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.3 mm

Documents

Download datasheets and manufacturer documentation for APEM 12146AGK.

Master Electronics
Datasheet15 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant