Keystone 1213

Terminal; Quick-Fit; PCB Male; Vertical; Tab Size .205; Brass, Tin Plate

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-1213-ND 84,235 Buy Now »
USD
0.160 0.152 0.094 0.068 0.058
Newark
62W4856 1,125 Buy Now »
USD
0.128 0.128 0.073 0.065 0.052
Mouser
534-1213 15,070 Buy Now »
USD
0.150 0.147 0.091 0.065 0.056
Allied Electronics
70181591 304 Buy Now »
USD
0.090 0.090 0.070 0.070 0.070
Heilind Electronics
KEY1213 760 Buy Now »
USD
0.147 0.147 0.147 0.147 0.147
Sager Electronics
1213 644 Buy Now »
USD
0.097 0.094 0.090
Future Electronics
1213 0 ··
USD
0.059 0.055
Bisco
1213 179 Buy Now »
Farnell
2401866 1,125 Buy Now »
GBP
0.110 0.110 0.063 0.056 0.045
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1213 219 Buy Now »
USD
0.330 0.330 0.099 0.099 0.099
Interstate Connecting Components
1213 760 Buy Now »
element14 APAC
2401866 1,137 Buy Now »
SGD
0.224 0.220 0.136 0.097 0.088
TME
KEYS1213 100 Buy Now »
USD
0.072 0.063 0.063 0.063
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1213 Contact ··

Descriptions

Terminal; Quick-Fit; PCB Male; Vertical; Tab Size .205; Brass, Tin Plate
Allied Electronics
TERMINAL, MALE DISCONNECT, 0.205", QUICK CONNECT
Farnell
Quick Disconnect Terminal M 12.7mm 6.35mm Tin Automotive
Sager Electronics
Quick Fit Terminals TERMINAL .205X.032
Mouser
Male .205" Quick Fit Terminal
Keystone
Terminal: flat; 5.2mm; 0.8mm; male; THT; brass; tinned; straight
TME
Brass Tin Nickel Plate PC Quick-Fit Male Terminal
Future Electronics
CONN QC TAB 0.205 SOLDER
Digi-Key
Terminal; Connector Type:Male Disconnect; Gender:Plug; Stud/Tab Size:0.205x0.032 in; Insulator Material:Uninsulated; Contact Material:Brass; Contact Plating:Tin; Tab Width:0.205" ;RoHS Compliant: Yes
Newark
TERMINAL, MALE DISCONNECT, 0.205IN, THD;; TERMINAL, MALE DISCONNECT, 0.205IN, THD; Connector Type:Male Disconnect; Termination Method:Through Hole; Stud/Tab Size:0.205 x 0.032"; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated
element14 APAC

Technical Specifications

Orientation Straight
Number of Positions 1
Packaging Bag
Size-Length 12.7 mm
Size-Inner Diameter 1.778 mm
Insulation Material Non-Insulated
Gender Male
Contact Plating Tin
Contact Material Brass
Material Brass
Lead-Free Status Lead Free
RoHS Compliant

Documents

Keystone
Datasheet 1 page 3 years ago
Digi-Key
Datasheet 1 page 15 years ago
element14 APAC
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 1 page 5 years ago
TME
Datasheet 1 page 4 years ago
Future Electronics
Datasheet 2 pages 11 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 1213
KEY 1213
MILLER 1213
KEYS 1213
ACR 1213
KEYSTONE ELECTRONICS CORP 1213
KEYSTONE THERMOMETRICS 1213
GREMAR 1213
KEYSTN 1213
KEYSTON 1213
SUPER GLOVE 1213
KEYSTONE ELE 1213
KEYSTONE ELECT 1213
KEYSTONE ELEC 1213
JWMLR 1213
KEYSTONE ELECTR 1213
KEYSTONE ELECTRONICS CORPORATION 1213
KEYSTONE ELECTRONICS (VA) 1213
KEYSTONE ELECTO 1213
KEYSTONE (SPCR/STDF) 1213
KEYSTONE ELECTRO 1213
KEYSTONE ELEC CORP 1213
KSTN 1213
KEYSTONE ELECTRIC CORP 1213
KEYSTO 1213

Search for other parts like 1213 »