Try the Octopart BOM Tool! Ad
octopart.com

Delphi 12129946

3 Way Gray Metri-Pack 150 Sealed Female Connector Assembly, Max Current 14 amps

Upload Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
829-12129946 2,033 Buy Now »
USD
1.52 1.52 0.850 0.850 0.850
Terminals & Connectors
12129946 197 Buy Now »
USD
1.52 1.52 1.52 1.52 1.52
Power and Signal Group
12129946 14,000 Buy Now »
TTI
12129946 0 ··

Descriptions

3 Way Gray Metri-Pack 150 Sealed Female Connector Assembly, Max Current 14 amps
Power and Signal Group
CONN M/P 150 3W FMALE ASSY
TTI

Technical Specifications

Material Nylon
Color Gray
Gender Female
Current Rating 14 A
Number of Positions 3
RoHS Non-Compliant

Alternate Names

Delphi Connection Systems 12129946
DCS 12129946
DELPHI PACKARD 12129946
DELPHI CORPORATION 12129946
Delphi Connection Systems/Specialty Electronics 12129946
Delphi Connection System 12129946
DELPHI CONNECTION SYSTEMS/SPECIALTY ELECTRONICS (VA) 12129946
DELPHI-P EU 12129946
DELPHI / IN STOCK 12129946
PACKARD DELPHI 12129946
DELPHI CONNECTOR 12129946
DELPHI PACKARD ESPANA SLU 12129946
DELPHI DEUTSCHLAND G 12129946
DELPHI CORP 12129946
DELPHI PACKARD ELECTRIC 12129946
DELPHI PACKARD AUSTRIA GMBH 12129946
DELPHI/PACKARD CONNECTION SYSTEMS 12129946
DELPHI DEUTSCHLAND GMBH 12129946
DELPHI AUTOMOTIVE 12129946
DELPHI PACKARD ESPAN 12129946
DELPHI PACKARD AUSTR 12129946
DELPHI PACKARD ELECT 12129946
Delphi Packard Electric Sys 12129946
DELPHI PACKARD HUNGARY KFT 12129946
DELPH 12129946

Search for other parts like 12129946 »