API Delevan 1210R-102J

IND RF Unshielded WW 1uH 5% 7.9MHz 30Q-Factor Ferrite 515mA 700mOhm DCR 1210 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
DN42029JCT-ND 3,260 Buy Now »
USD
1.95 1.80 1.26 1.08 1.08
DN42029JDKR-ND 3,260 Buy Now »
USD
1.95 1.80 1.26 1.08 1.08
DN42029JTR-ND 2,000 Buy Now »
USD
0.846 0.792
Mouser
807-1210R-102J 2,647 Buy Now »
USD
1.96 1.71 1.39 0.785 0.723
TTI 2
1210R-102J. 260 Buy Now »
USD
1.66 1.66 1.66 1.66
1210R-102J 0 ··
USD
0.637 0.637
NAC Semi
1210R-102J 0 ··
USD
0.630 0.350
Allied Electronics
70033158 0 ··
USD
0.634 0.634
Avnet Asia
1210R-102J 0 ··
USD
0.897 0.672
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Florida Circuit
1210R-102J 1,000 ··
Ben-R-Tek
1210R-102J 500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1210R-102J Contact ··
TransparentC
1210R-102J Contact ··
XS Micro
1210R-102J Contact ··

Descriptions

Inductor;RF;Ind 1uH;Tol 5%;Cur 515mA;SMT;Case 1210;DCR 0.7 Ohms;SRF 120MHz
Allied Electronics
FIXED IND 1UH 515MA 700 MOHM SMD
Digi-Key
Ind RF Unshielded Wirewound 1uH 5% 7.9MHz 30Q-Factor Ferrite 515mA 1210 T/R
Avnet Asia
IND RF Unshielded WW 1uH 5% 7.9MHz 30Q-Factor Ferrite 515mA 700mOhm DCR 1210 T/R
Florida Circuit

Technical Specifications

Shielding No
Current Rating 515 mA
Lead-Free Status Lead Free
Size-Length 2.9972 mm
Self Resonant Frequency 120 MHz
Mounting Type Surface Mount
RoHS Compliant
Case / Package / Footprint 1210
Size-Width 2.159 mm
Packaging Cut Tape (CT)
Size-Height 2.0574 mm
Inductance 1 µH
Q-Factor 30

Documents

Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 7 pages 10 years ago
Factory Futures
Datasheet 1 page 6 years ago

Images

Alternate Names

API 1210R-102J
DELEVAN 1210R-102J
SMD 1210R-102J
API Delevan Inc 1210R-102J
NYT 1210R-102J
API Electronics Inc 1210R-102J
DELEV 1210R-102J
DELEVAN API 1210R-102J
API DELEVAN INC (VA) 1210R-102J
VANGUARD 1210R-102J
API DELEVAN [MIL] 1210R-102J
API DELEVA 1210R-102J
API DELE 1210R-102J
99800 API DELEVAN 1210R-102J
American Precision Ind / Delevan 1210R-102J
API DELEV 1210R-102J
American Precision Ind / 1210R-102J
API DELEVAN COI 1210R-102J
DELEVAN INDUCTORS 1210R-102J
DELEVN 1210R-102J

Search for other parts like 1210R- »