Littelfuse 1210L035YR

PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 6VDC 100A 0.6W 0.2s 0.32Ohm SMD Solder Pad 1210 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
Current Rating100 A
Hold Current350 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Maximum Resistance 1 Hour (R1max)1.3 Ω
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)320 mΩ
Operating Supply Voltage6 V
PackagingCut Tape
Power Dissipation600 mW
Resistance1.3 Ω
TerminationSMD/SMT
Time to Trip200 ms
Trip Current700 mA
Voltage Rating (DC)6 V
Working Voltage6 V
Dimensions
Length3.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1210L035YR.

Farnell
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages14 years ago
Newark
Datasheet0 pages0 years ago
Fuses Unlimited
Datasheet5 pages15 years ago
Datasheet6 pages9 years ago
Datasheet2 pages20 years ago
DigiKey
Datasheet4 pages17 years ago
Future Electronics
Datasheet6 pages1 year ago
Littelfuse SCT
Datasheet6 pages4 years ago
Burklin Elektronik
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-4.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1210L035YR.

Related Parts

Descriptions

Descriptions of Littelfuse 1210L035YR provided by its distributors.

PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 6VDC 100A 0.6W 0.2s 0.32Ohm SMD Solder Pad 1210 T/R
PTC fuse, self-resetting, SMD 1210, 6 V (DC), 100 A, 700 mA (trip), 350 mA (hold), 1210L035YR
1210L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 6V, 0.35A, RoHS
Littelfuse SCT
PTC Resettable Fuse, 6V, 0.32ohm, Surface Mount
6V 350mA 100A -40¡æ~+85¡æ 700mA 320m¦¸ 200ms 1.3¦¸ 1210 Resettable Fuses ROHS
Polyfuse, Ptc, 1210, 0.35A; Thermistor Mounting:Smd; Product Range:Polyfuse 1210L Series; Holding Current:350Ma; Tripping Current:700Ma; Voltage Rating:6Vdc; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotiverohs Compliant: Yes |Littelfuse 1210L035YR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210L035YR.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
Current Rating100 A
Hold Current350 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Maximum Resistance 1 Hour (R1max)1.3 Ω
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)320 mΩ
Operating Supply Voltage6 V
PackagingCut Tape
Power Dissipation600 mW
Resistance1.3 Ω
TerminationSMD/SMT
Time to Trip200 ms
Trip Current700 mA
Voltage Rating (DC)6 V
Working Voltage6 V
Dimensions
Length3.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1210L035YR.

Farnell
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages14 years ago
Newark
Datasheet0 pages0 years ago
Fuses Unlimited
Datasheet5 pages15 years ago
Datasheet6 pages9 years ago
Datasheet2 pages20 years ago
DigiKey
Datasheet4 pages17 years ago
Future Electronics
Datasheet6 pages1 year ago
Littelfuse SCT
Datasheet6 pages4 years ago
Burklin Elektronik
Datasheet6 pages12 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant