KYOCERA AVX 12101C104KAT2A

CAP CER 0.1UF 100V X7R 1210 / Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1210 125¡ãC T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12101C104KAT2A.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet99 pages14 years ago
Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.087
$ 0.058
$ 0.058
Stock
5,847,536
3,921,606
3,921,606
Authorized Distributors
17
16
16
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
950 µm
950 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 12101C104KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 12101C104KAT2A provided by its distributors.

CAP CER 0.1UF 100V X7R 1210 / Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1210 125¡ãC T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210
Capacitor;Ceramic;Cap 0.1 uF;Tol 10%;Vol-Rtg 100 VDC;SMT;1210;Tape & Reel | AVX 12101C104KAT2A
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 100V 0.1muF 卤10% X7R
AVX# 12101C104KAT2A CAP CERM .1UF 10% 100V X7R 1210
CAP, 0.1µF, 100V, 10%, X7R, 1210, REEL
CAP,.1UF,100V,X7R,10%,SMD, 1210,TR<AZ
Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 1210, Full Reel; Capacitance:0.1Μf; Voltage(Dc):100V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 12101C104KAT2A.
Capacitance nF = 100 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 2.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12101C104KAT2A.
  • 12101C104KAT2A/4K
  • 12101C104KAT2A4K

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12101C104KAT2A.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet99 pages14 years ago
Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago