Switchcraft 121

1/4 Ext Phone Jack - Cable Mono 2 Cond w/Sldr-Single Open Shielded Handle - Mates to 280"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack, Silver
Contact PlatingNickel, Tin
Housing ColorSilver
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals3
Technical
Contact GenderFemale
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Ports1
Number of Positions2
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder
Dimensions
Cable Length63.5 mm
Length63.5 mm
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Switchcraft 121.

element14 APAC
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page10 years ago
DigiKey
Datasheet1 page26 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet2 pages26 years ago

Inventory History

3 month trend:
-7.70%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 121.

Related Parts

Descriptions

Descriptions of Switchcraft 121 provided by its distributors.

1/4 Ext Phone Jack - Cable Mono 2 Cond w/Sldr-Single Open Shielded Handle - Mates to 280"
Connector 1/4" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Connector, Phone Audio, Jack, 2 Position; No. Of Contacts:2Contacts; Gender:Jack; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:-; Connector Body Material:Metal Body; Product Range:-; Connector Type:Phone Rohs Compliant: Yes |Switchcraft/conxall 121
Audio Type = Mono / Size = 6.35 mm / Gender = Socket / Poles = 2 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Copper Alloy / Contact Plating = Nickel / Body Material = Copper Alloy / Jack / Plug Colour = Nickel

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack, Silver
Contact PlatingNickel, Tin
Housing ColorSilver
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals3
Technical
Contact GenderFemale
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Ports1
Number of Positions2
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder
Dimensions
Cable Length63.5 mm
Length63.5 mm
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Switchcraft 121.

element14 APAC
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page10 years ago
DigiKey
Datasheet1 page26 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet2 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant