TE Connectivity / AMP 120992-9

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact PlatingLead, Metal, Tin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Pins4
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating16 A
Contact RetentionWith
Contact StyleSocket
Current Rating16 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Power Positions12
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationPress-Fit
Dimensions
Pitch2.9972 mm
Row Spacing0 m

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 120992-9.

Farnell
Datasheet6 pages12 years ago
ShanghaiCT
Technical Drawing1 page17 years ago
Electro Sonic
Datasheet1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 120992-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 120992-9 provided by its distributors.

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Conn Universal Power Module RCP 12 POS 3mm Solder ST Thru-Hole 48 Terminal 1 Port
Rectangular Power Connectors, Header, Receptacle, Board-to-Board, 12 Position, 3 mm [.118 in] Centerline, Printed Circuit Board, Z-PACK 2mm HM
POWER CONN, RCPT, 12POS, 1ROW, 3MM, TH; No. of Contacts: 12Contacts; Product Range: Z-PACK Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 3mm; Gender: Receptacle; Contact Gender: S

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120992-9 .

Technical Specifications

Physical
Case/PackageModule
Contact PlatingLead, Metal, Tin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Pins4
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating16 A
Contact RetentionWith
Contact StyleSocket
Current Rating16 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Power Positions12
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationPress-Fit
Dimensions
Pitch2.9972 mm
Row Spacing0 m

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 120992-9.

Farnell
Datasheet6 pages12 years ago
ShanghaiCT
Technical Drawing1 page17 years ago
Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago