TE Connectivity 120953-2

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorGrey
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Terminals5
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating16 A
Contact RetentionWith
Contact StyleSocket
Current Rating16 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Power Positions5
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Lead Pitch2 mm
Length15.5 mm
Pitch2.9972 mm
Row Spacing0 m

Documents

Download datasheets and manufacturer documentation for TE Connectivity 120953-2.

Farnell
Datasheet6 pages12 years ago
Factory Futures
Technical Drawing1 page13 years ago
Newark
Datasheet52 pages14 years ago
Master Electronics
Datasheet42 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-5.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 120953-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 120953-2 provided by its distributors.

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Backplane Connector RCP 5 POS 3mm Press Fit ST Thru-Hole 20 Terminal 1 Port Box
5 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power
UPM EXPANDED RCPT ASSEMBLY; Product Range:Z-PACK Series; No. of Contacts:5Contacts; Pitch Spacing:3mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:1Rows; Row Pitch:2mm; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Card Edge / Backplane Connector Type:Backplane
TE UPM Ver Receptacle 5P HC Power Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Board-to-Board Number of Positions: 5 Centerline (Pitch): .118 in Connector Assembly Receptacle Board-to-Board 5 | Rectangular Power Connector | Part Number: 120953-2 | Internal Number: 120953-2 | .118" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120953-2 .
  • 120953-2.

Technical Specifications

Physical
Case/PackageModule
ColorGrey
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Terminals5
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating16 A
Contact RetentionWith
Contact StyleSocket
Current Rating16 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Power Positions5
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Lead Pitch2 mm
Length15.5 mm
Pitch2.9972 mm
Row Spacing0 m

Documents

Download datasheets and manufacturer documentation for TE Connectivity 120953-2.

Farnell
Datasheet6 pages12 years ago
Factory Futures
Technical Drawing1 page13 years ago
Newark
Datasheet52 pages14 years ago
Master Electronics
Datasheet42 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page10 years ago