AVX 1206ZG106ZAT2A

1206 10 uF 10 V -20 / +80 % Tol. Y5V Surface Mount Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
1206ZG106ZAT2A/BKN 3,921 Buy Now »
USD
0.058 0.058 0.057 0.057 0.057
1206ZG106ZAT2A 24,000 Buy Now »
USD
0.053
Digi-Key 3
478-1583-1-ND 11,561 Buy Now »
USD
0.450 0.321 0.212 0.133 0.133
478-1583-6-ND 11,561 Buy Now »
USD
0.450 0.321 0.212 0.133 0.133
478-1583-2-ND 8,000 Buy Now »
USD
0.098
Arrow 2
1206ZG106ZAT2A**MULT1 4,000 Buy Now »
USD
0.468 0.461 0.448 0.429 0.416
1206ZG106ZAT2A 4,000 Buy Now »
USD
0.352
Verical 3
1206ZG106ZAT2A 4,012 Buy Now »
USD
0.300 0.300
1206ZG106ZAT2A 4,000 Buy Now »
USD
0.360
1206ZG106ZAT2A 4,000 Buy Now »
USD
0.448 0.429 0.423
TTI 2
1206ZG106ZAT2A 72,000 Buy Now »
USD
0.043
1206ZG106ZAT2A. 3,800 Buy Now »
USD
0.200 0.200 0.200
Newark 2
84K8405 4,012 Buy Now »
USD
0.225 0.225 0.225 0.225 0.225
27C2361 0 ··
USD
0.363
Mouser
581-1206ZG106Z 3,499 Buy Now »
USD
0.350 0.337 0.135 0.113 0.075
Allied Electronics 2
70001073 3,098 Buy Now »
USD
0.054 0.054 0.054 0.054 0.054
70002303 1,500 Buy Now »
USD
0.070 0.070 0.070 0.070 0.070
Chip One Stop Global
C1S127005839856 4,000 Buy Now »
USD
0.079
Future Electronics
1206ZG106ZAT2A 1,846 Buy Now »
USD
1.33 1.33 1.33 1.33 1.33
Farnell
1612197 4,610 Buy Now »
GBP
0.158 0.134 0.081 0.053
element14 APAC
1612197 4,772 Buy Now »
SGD
0.360 0.360 0.360
Avnet Europe
1206ZG106ZAT2A 0 ··
USD
0.038
Avnet Asia 2
1206ZG106ZAT2A- 0 ··
USD
0.034
1206ZG106ZAT2A 0 ··
USD
0.056
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
1206ZG106ZAT2A 2,052 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Quest
1206ZG106ZAT2A 33,768 Buy Now »
USD
0.450 0.450 0.135 0.090 0.068
STLAA.com
1206ZG106ZAT2A 1,260 ··
SIE
1206ZG106ZAT2A 8,000 ··
Abacus Technologies
1206ZG106ZAT2A 12,334 ··
TME
1206ZG106ZAT2A 6,625 Buy Now »
USD
0.037 0.031 0.026
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1206ZG106ZAT2A Contact ··

Descriptions

Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 1206 85C T/R
Verical
CAPACITOR, CERAMIC;10UF;CHIP;+80 TO -200%;10V;SMD;+22%, -82%, Y5V ,TR
Allied Electronics
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
Avnet Europe
10UF 10V +80-20% 1206
TTI
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
Avnet Asia
1206 10 uF 10 V -20 / +80 % Tol. Y5V Surface Mount Multilayer Ceramic Capacitor
Future Electronics
CAP CER 10UF 10V Y5V 1206
Digi-Key
CAPACITOR, 1206, 10UF, 10V, Y5V; Capacitor Application:General Purpose; Dielectric Characteristic:Y5V; Capacitance:10µF; Capacitance Tolerance:-20%, +80%; Voltage Rating:10V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:1206; Series:MLCC; Temperature Coefficient:+22%, -82%; Termination Type:SMD
element14 APAC
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:10µF; Capacitance Tolerance:+80, -20%; Voltage Rating:10VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes
Newark
CAPACITOR, 1206, 10UF, 10V, Y5V; Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:+80%, -20%; Series:MLCC; Voltage, Rating:10V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:Y5V
Farnell
AVX 1206ZG106ZAT2A / AVX 10UF 6.3V,1206 TANTALUM CA
ExcessParts.Net
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 1206 85Ž T/R
Chip One Stop Global
Capacitor: ceramic; MLCC; 10uF; 10V; Y5V; -20÷+80%; SMD; 1206
TME
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
Avnet

Technical Specifications

Size-Length 3.2 mm
Voltage Rating (DC) 10 V
Mounting Type Surface Mount
Capacitance Tolerance +80/-20%
Insulation Resistance 500 MΩ
Number of Pins 2
Size-Thickness 1.778 mm
Case / Package (SI) 3216
Dielectric Characteristic Y5V
Lead-Free Status Lead Free
Capacitance 10 µF
RoHS Compliant
Size-Width 1.6 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 1206
Size-Height 1.78 mm
REACH SVHC Compliance No SVHC

Documents

element14
Datasheet 3 pages 6 years ago
Farnell
Datasheet 3 pages 7 months ago
Datasheet 3 pages 8 years ago
Future Electronics
Datasheet 3 pages 7 years ago
Datasheet 3 pages 1 year ago
Garrett
Datasheet 1 page 7 years ago
Datasheet 3 pages 10 years ago
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 17 pages 12 years ago
Jameco
Datasheet 18 pages 10 years ago
Sierra IC
Datasheet 17 pages 12 years ago
Digi-Key
Datasheet 17 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 1206ZG106ZAT2A
AVX CORPORATION 1206ZG106ZAT2A
LCC 1206ZG106ZAT2A
KED 1206ZG106ZAT2A
AVXKYO 1206ZG106ZAT2A
AVX (KYOCERA) 1206ZG106ZAT2A
AVX LTD 1206ZG106ZAT2A
KAVX 1206ZG106ZAT2A
AVX CERAMICS 1206ZG106ZAT2A
AVX LIMITED 1206ZG106ZAT2A
AVXC 1206ZG106ZAT2A
AVX CORPORAT 1206ZG106ZAT2A
KYOCERA ELECTRONICS 1206ZG106ZAT2A
A V X CERAMICS CORP 1206ZG106ZAT2A
AVX Corpor 1206ZG106ZAT2A
AVX-K 1206ZG106ZAT2A
AVX CORPORATION (VA) 1206ZG106ZAT2A
AVX (FORMERLY KNOWN AS NICHICON) 1206ZG106ZAT2A
AVX CORPORATION [MIL] 1206ZG106ZAT2A
AVX/KYOCRA 1206ZG106ZAT2A
AVX/KYOCER 1206ZG106ZAT2A
AVX/CGW 1206ZG106ZAT2A
AVX/KYOCE 1206ZG106ZAT2A
THOMSON CSF PASSIVE COMPO 1206ZG106ZAT2A
Thomson / AVX 1206ZG106ZAT2A
AVX Corporation 1206ZG106ZAT2A

Search for other parts like 1206ZG »