KYOCERA AVX 1206ZD106MAT2A

1206 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height2.29 mm
Length3.2 mm
Thickness1.778 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206ZD106MAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
element14 APAC
Datasheet4 pages8 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Jameco
Datasheet4 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 1206ZD106MAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 1206ZD106MAT2A provided by its distributors.

1206 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 10V 10muF ±20% X5R
Cap Ceramic 10uF 10V X5R 20% SMD 1206 85°C Embossed T/R
CAP, MLCC, X5R, 10UF, 10V, 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206ZD106MAT2A.
  • 1206ZD106MAT2A\2500

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height2.29 mm
Length3.2 mm
Thickness1.778 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206ZD106MAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
element14 APAC
Datasheet4 pages8 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago