AVX 1206YC106KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10% Tol HIGH CV
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance10 µF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating100 mW
Resistance330 Ω
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.78 mm
Length1.6 mm
Thickness1.778 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for AVX 1206YC106KAT2A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Datasheet4 pages16 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+77.75%

Alternate Parts

Price @ 1000
$ 0.238
$ 0.22
$ 0.22
Stock
3,820,133
11,872
11,872
Authorized Distributors
17
5
5
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.78 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 1206YC106KAT2A.

Related Parts

Descriptions

Descriptions of AVX 1206YC106KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10% Tol HIGH CV
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Capacitor;Ceramic;Cap 10uF Tol 10%;SMT;Vol-Rtg 16V;X7R;TR
Smd Multilayer Ceramic Capacitor, 10 F, 10%, X7R, 16 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 1206YC106KAT2A
1206 (3216Metric) ceramic capacitor 16V 10muF ±10% X7R
CAP, 10µF, 16V, 10%, X7R, 1206, REEL; Capacitance: 10µF; Voltage Rating: 16V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AVX 1206 MLCC; Operating Te
Capacitance nF = 100 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.8

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206YC106KAT2A.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance10 µF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating100 mW
Resistance330 Ω
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.78 mm
Length1.6 mm
Thickness1.778 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for AVX 1206YC106KAT2A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Datasheet4 pages16 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago