KYOCERA AVX 1206YC104KAT2A

1206 100 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height900 µm
Length3.2 mm
Thickness939.8 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206YC104KAT2A.

element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Farnell
Datasheet1 page14 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
element14
Datasheet1 page14 years ago
Sierra IC
Datasheet18 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.051
$ 0.064
$ 0.064
Stock
65,639
1
1
Authorized Distributors
9
3
3
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
900 µm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 1206YC104KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 1206YC104KAT2A provided by its distributors.

1206 100 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 16V X7R 10% SMD 1206 125°C Paper T/R
1206 (3216Metric) ceramic capacitor 16V 0.1muF ±10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206YC104KAT2A.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height900 µm
Length3.2 mm
Thickness939.8 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206YC104KAT2A.

element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Farnell
Datasheet1 page14 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
element14
Datasheet1 page14 years ago
Sierra IC
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago