TE Connectivity 1206SFF400F/32-2

Fuse; Chip; Fast Acting; 4A; Sz 1206; Dims 0.134x0.071x0.051"; Ceramic Glass; SMT; 32VDC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Housing MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Terminal MaterialNickel
Technical
Current Rating4 A
Fuse Current4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Operating Supply Voltage32 V
PackagingTape and Reel
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1206SFF400F/32-2.

Newark
Datasheet28 pages12 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet28 pages12 years ago
TE Connectivity
Datasheet27 pages10 years ago
Electro Sonic
Datasheet28 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet29 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1206SFF400F/32-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1206SFF400F/32-2 provided by its distributors.

Fuse;Chip;Fast Acting;4A;Sz 1206;Dims 0.134x0.071x0.051";Ceramic Glass;SMT;32VDC
1206SFF Series Fast-Acting 32 V 4 A 1206 Surface Mount Fuse
Fuse Chip Fast Acting 4A SMD Solder Pad 3.2 x 1.6 mm Ceramic T/R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206SFF400F32-2
  • C96949-000

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Housing MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Terminal MaterialNickel
Technical
Current Rating4 A
Fuse Current4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Operating Supply Voltage32 V
PackagingTape and Reel
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1206SFF400F/32-2.

Newark
Datasheet28 pages12 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet28 pages12 years ago
TE Connectivity
Datasheet27 pages10 years ago
Electro Sonic
Datasheet28 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet29 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago