Littelfuse 1206L035/16YR

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16VDC 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Terminal MaterialCopper
Technical
Current Rating100 A
Hold Current350 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Maximum Resistance 1 Hour (R1max)1.2 Ω
Max Voltage Rating (DC)16 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)300 mΩ
Operating Supply Voltage16 V
PackagingCut Tape
Power Dissipation600 mW
Resistance1.2 Ω
TerminationSMD/SMT
Time to Trip100 ms
Trip Current750 mA
Voltage Rating16 V
Voltage Rating (DC)16 V
Working Voltage16 V
Dimensions
Height750 µm
Length3.4 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L035/16YR.

Farnell
Datasheet6 pages12 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
element14 APAC
Datasheet6 pages14 years ago
Future Electronics
Datasheet5 pages1 year ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages2 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-24.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1206L035/16YR.

Descriptions

Descriptions of Littelfuse 1206L035/16YR provided by its distributors.

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16VDC 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R
Fuse, 0.35A Surface Mount, Resettable, 16 V dc | Littelfuse 1206L035/16YR
Rohs Fuse, 350Ma 16V 750Ma, Resettable Ptc, 1206
1206L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 16V, 0.35A, RoHS
Littelfuse SCT
PTC fuse, self-resetting, SMD 1206, 16 V (DC), 50 A, 750 mA (trip), 350 mA (hold), 1206L035/16YR
PTC Resettable Fuse, 0.3ohm, Surface Mount
16V 350mA 100A -40¡æ~+85¡æ 750mA 300m¦¸ 100ms 1.2¦¸ 1206 Resettable Fuses ROHS
Polyfuse, Ptc, 1206, 0.35A; Thermistor Mounting:Smd; Product Range:Polyfuse 1206L Series; Holding Current:350Ma; Tripping Current:750Ma; Voltage Rating:16Vdc; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Littelfuse 1206L035/16YR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206L035/16YR.
  • 1206L035/16YR..

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Terminal MaterialCopper
Technical
Current Rating100 A
Hold Current350 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Maximum Resistance 1 Hour (R1max)1.2 Ω
Max Voltage Rating (DC)16 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)300 mΩ
Operating Supply Voltage16 V
PackagingCut Tape
Power Dissipation600 mW
Resistance1.2 Ω
TerminationSMD/SMT
Time to Trip100 ms
Trip Current750 mA
Voltage Rating16 V
Voltage Rating (DC)16 V
Working Voltage16 V
Dimensions
Height750 µm
Length3.4 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L035/16YR.

Farnell
Datasheet6 pages12 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
element14 APAC
Datasheet6 pages14 years ago
Future Electronics
Datasheet5 pages1 year ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages2 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant