Littelfuse 1206L020YR

PTC Resettable Fuse 0.2A(hold) 0.42A(trip) 24VDC 100A 0.6W 0.1s 0.65Ohm SMD Solder Pad 1206 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1206L020YR 84,000 Buy Now »
USD
0.145
Chip One Stop Japan 2
LITT-0035554 1,935 Buy Now »
USD
0.761 0.339 0.245 0.245
LITT-0035553 88,000 Buy Now »
USD
0.141
Newark 2
05M2300 4,022 Buy Now »
USD
0.249 0.249 0.249 0.211 0.211
17X0308 12,000 Buy Now »
USD
0.192
Mouser
576-1206L020YR 29,215 Buy Now »
USD
0.480 0.380 0.316 0.215 0.184
TTI 2
1206L020YR 12,000 Buy Now »
USD
0.192
1206L020YR. 2,910 Buy Now »
USD
0.530 0.530 0.530 0.530
Chip One Stop Global
C1S425200558278 3,976 Buy Now »
JPY
35.70 28.00 26.90
Future Electronics
1206L020YR 0 ··
USD
0.230 0.230 0.225 0.196 0.196
Allied Electronics
70184367 0 ··
USD
0.370
Digi-Key 3
F2109CT-ND 0 ··
USD
0.480 0.452 0.317 0.215 0.215
F2109DKR-ND 0 ··
USD
0.480 0.452 0.317 0.215 0.215
F2109TR-ND 0 ··
USD
0.185
Fuses Unlimited
1206L020 8,490 ··
Abacus Technologies
1206L020YR 6,000 ··
Farnell 2
2072173 322 Buy Now »
GBP
0.496 0.419 0.314 0.230 0.142
2368874 16,000 Buy Now »
GBP
0.142
element14 APAC 2
2072173 4,072 Buy Now »
SGD
0.777 0.617 0.513 0.350 0.300
2368874 12,000 Buy Now »
SGD
0.572
Rutronik
FUSE4621 28,000 Buy Now »
EUR
0.177
Distrelec
1206L020YR 3,976 Buy Now »
EUR
0.388 0.373 0.358 0.345 0.345
RS Components
8951625 2,780 Buy Now »
GBP
0.240 0.228 0.217 0.195
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
1206L020YR 1,915 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
South Electronics
1206L020YR 84 ··
EarthTron
1206L020YR 6,689 ··
STLAA.com
1206L020YR 4,800 ··
Quest
1206L020YR 5,090 Buy Now »
Accelarata
19C-1206L020YR 13 ··
Ewing Components
1206L020YR 20,712 Send RFQ »
GreenTree Electronics
1206L020YR 20,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1206L020YR Contact ··
Chip 1 Exchange
1206L020YR Contact ··
Touchstone Systems
1206L020YR Contact Send RFQ »
SemiconductorPLUS
1206L020YR Contact ··
XS Micro
1206L020YR Contact ··
TransparentC
1206L020YR Contact ··

Descriptions

PTC 24V POLYFUSE SURF MOUNT 1206 .200A
Future Electronics
Resettable Fuse; Holding Current:200mA; Tripping Current:420mA; Initial Resistance Max:2.600ohm; Operating Voltage:24VDC; Series:1206L; PTC Fuse Case:1206; External Depth:0.75mm; Fuse Terminals:SMT Caps ;RoHS Compliant: Yes
Newark
PTC 24V POLYFUSE SURF MOUNT 1206 .200A
RS Components
NPI-Resettable Fuses - PP
Accelarata
LITTELFUSE 1206L020YR / FUSE PTC RESET 24V .20A 1206
ExcessParts.Net
0.2A 1206 24V Resettable Fuse
Rutronik
24V .2A-HD 100A MAX
TTI
PTC Resettable Fuse 0.2A(hold) 0.42A(trip) 24VDC 100A 0.6W 0.1s 0.65Ohm SMD Solder Pad 1206 T/R
Chip One Stop Global
PTC Resettable Fuse 0.2A(hold) 0.42A(trip) 24VDC 100A 0.6W 0.1s 0.65Ohm SMD Solder Pad 1206 T/R
Chip One Stop Japan
PTC - SMT 1206 24VDC .200A
Fuses Unlimited
FUSE PTC RESET 24V .20A 1206
Digi-Key
Fuse, SMD [Littelfuse] 1206L020YR Fuse, SMD
Distrelec
FUSE, PTC RESETTABLE, 24V, 200MA, 1206, FULL REEL
Farnell
PTC 24V POLYFUSE SURF MOUNT 1206 .200A
Allied Electronics
PTC Resettable Fuse 0.2A(hold) 0.42A(trip) 24VDC 100A 0.6W 0.1s 0.65Ohm SMD Solder Pad 1206 T/R
Verical
FUSE, PTC RESETTABLE, 24V, 200mA, 1206
element14 APAC
Resettable PTCs 15V .2A .05s
Mouser

Technical Specifications

Size-Width 1.65 mm
Operating Voltage 24 V
RoHS Compliant
Current Rating 200 mA
Size-Length 3.25 mm
Size-Height 1 mm
Time to Trip 100 ms
Voltage Rating (DC) 24 V
Lead-Free Status Lead Free
Case / Package / Footprint 1206
Holding Current 200 mA
REACH SVHC Compliance No SVHC
Packaging Reel
Mounting Type Surface Mount
Tripping Current 420 mA
Case / Package (SI) 3216
Resistance 600 mΩ

Documents

element14
Datasheet 6 pages 6 years ago
Future Electronics
Datasheet 6 pages 4 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 6 years ago
Datasheet 5 pages 8 years ago
Digi-Key
Datasheet 5 pages 10 years ago
Allied Electronics
Datasheet 6 pages 2 years ago
Fuses Unlimited
Datasheet 6 pages 2 years ago

Images

Alternate Names

LITTLEFUSE 1206L020YR
LITTELFUSE INC 1206L020YR
LIT 1206L020YR
LITTLE 1206L020YR
LITTELFU 1206L020YR
LITTEL 1206L020YR
LITT 1206L020YR
LITTELFUS 1206L020YR
LITTLEFUSE INC 1206L020YR
LTF 1206L020YR
LFUSE 1206L020YR
LTL 1206L020YR
LIF 1206L020YR
L/F 1206L020YR
LITTLEFUS 1206L020YR
LITTELF 1206L020YR
LITTLEFU 1206L020YR
LTFUSE 1206L020YR
LITTEIFUSE 1206L020YR
LITL 1206L020YR
LITTELFUSE FAR EAST PTE LTD 1206L020YR
LITTELFUSE BV 1206L020YR
LITLFUSE 1206L020YR
LITTELFUSE INCORPORATED 1206L020YR
LITTFUSE 1206L020YR

Search for other parts like 1206L »