TE Connectivity / AMP 120681-1

Z-PACK HS3 Connectors and Accessories

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact StylePress-Fit
Current Rating1.15 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Columns5
Number of Contacts30
Number of Positions30
Number of Rows6
OrientationVertical
PCB Mounting OrientationVertical
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Lead Length13 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 120681-1.

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 120681-1.

Descriptions

Descriptions of TE Connectivity / AMP 120681-1 provided by its distributors.

Z-PACK HS3 Connectors and Accessories
Z-PACK HS3 HDR ASSY 30P LH FT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact StylePress-Fit
Current Rating1.15 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Columns5
Number of Contacts30
Number of Positions30
Number of Rows6
OrientationVertical
PCB Mounting OrientationVertical
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Lead Length13 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 120681-1.

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago