AVX 12065C475KAT2A

50V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.52 mm
Length3.2 mm
Thickness1.778 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX 12065C475KAT2A.

Farnell
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages2 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
+148%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 12065C475KAT2A.

Related Parts

Descriptions

Descriptions of AVX 12065C475KAT2A provided by its distributors.

50V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 50V X7R 10% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206
1206 (3216Metric) ceramic capacitor 50V 4.7muF ±10% X7R
Smd Multilayer Ceramic Capacitor, 4.7 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12065C475KAT2A
CAP, 4.7µF, 50V, 10%, X7R, 1206, REEL; Capacitance: 4.7µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AVX 1206 MLCC; Operating
Capacitance uF = 4.7 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12065C475KAT2A.
  • 12065C475KAT2A/2.5K

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.52 mm
Length3.2 mm
Thickness1.778 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX 12065C475KAT2A.

Farnell
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages2 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago