AVX 12065C334KAT2A

CAPACITOR, CERAMIC;0.33UF;CHIP;+/-10%;50V;SMD;+/-15%, X7R;2.5% DF;-55 ,TR

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
12065C334KAT2A 204,000 Buy Now »
USD
0.036
Verical 3
12065C334KAT2A 56,000 Buy Now »
USD
0.021
12065C334KAT2A 8,000 Buy Now »
USD
0.081
12065C334KAT2A 3,543 Buy Now »
USD
0.113 0.113
Arrow 2
12065C334KAT2A**MULT1 3,543 Buy Now »
USD
0.099 0.099 0.099 0.098 0.098
12065C334KAT2A 8,000 Buy Now »
USD
0.070
Digi-Key 3
478-1562-1-ND 11,465 Buy Now »
USD
0.480 0.330 0.198 0.125 0.125
478-1562-6-ND 11,465 Buy Now »
USD
0.480 0.330 0.198 0.125 0.125
478-1562-2-ND 8,000 Buy Now »
USD
0.096
Chip One Stop Japan 2
C1S127005889675 3,543 Buy Now »
JPY
21.50 11.00 11.00
C1S127005839555 97,989 Buy Now »
JPY
10.20
Newark 2
96M1512 1,802 Buy Now »
USD
0.031 0.031 0.031 0.031 0.031
94C5520 16,000 Buy Now »
USD
0.020
TTI 2
12065C334KAT2A. 1,725 Buy Now »
USD
0.205 0.205 0.205
12065C334KAT2A 76,000 Buy Now »
USD
0.025
Mouser
581-12065C334K 16,471 Buy Now »
USD
0.420 0.420 0.168 0.138 0.096
Future Electronics
12065C334KAT2A 16,000 Buy Now »
USD
0.023
Allied Electronics 2
70001078 693 Buy Now »
USD
0.070 0.070 0.070 0.070 0.070
70002290 0 ··
USD
0.080
Farnell 2
1658885 13,554 Buy Now »
GBP
0.143 0.143 0.042 0.036
2281092 40,000 Buy Now »
GBP
0.030
element14 APAC
1658885 11,196 Buy Now »
SGD
0.680 0.680 0.272 0.224 0.156
Rutronik
KKK21767 26,000 Buy Now »
EUR
0.033
Avnet Europe
12065C334KAT2A 104,000 Buy Now »
EUR
0.016
Avnet Asia
12065C334KAT2A 0 ··
USD
0.017
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
12065C334KAT2A 1,870 Buy Now »
USD
0.027 0.027 0.027 0.027 0.027
Quest
12065C334KAT2A 5,843 Buy Now »
USD
0.150 0.150 0.075 0.045 0.030
Component Electronics
12065C334KAT2A 1,500 ··
STLAA.com
12065C334KAT2A 2,283 ··
Abacus Technologies
12065C334KAT2A 2,346 ··
Area51
12065C334KAT2A 1,899 ··
GreenTree Electronics
12065C334KAT2A 108,000 Send RFQ »
TME
12065C334KAT2A 7,000 Buy Now »
USD
0.027 0.021 0.017
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
12065C334KAT2A Contact Send RFQ »
Touchstone Systems
12065C334KAT2A Contact Send RFQ »
North Star Micro
12065C334KAT2A Contact ··
Chip 1 Exchange
12065C334KAT2A Contact ··
TransparentC
12065C334KAT2A Contact ··
SemiconductorPLUS
12065C334KAT2A Contact ··
XS Micro
12065C334KAT2A Contact ··

Descriptions

CAPACITOR, CERAMIC;0.33UF;CHIP;+/-10%;50V;SMD;+/-15%, X7R;2.5% DF;-55 ,TR
Allied Electronics
Cap Ceramic 0.33uF 50V X7R 10% SMD 1206 125Ž T/R
Chip One Stop Japan
Capacitor: ceramic; MLCC; 330nF; 50V; X7R; ±10%; SMD; 1206; -55÷125°C
TME
CAPACITOR, 330 NF, 50V, 1206, X7R; Application:General Purpose; Capacitance:330nF; Capacitance Tolerance:± 10%; Series:MLCC; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:X7R
Farnell
CAP CER 0.33UF 50V X7R 1206
Digi-Key
CAPACITOR, 330 NF, 50V, 1206, X7R; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Package / Case:1206; Series:MLCC; Temperature Coefficient:± 15%; Termination Type:SMD
element14 APAC
1206 240 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Future Electronics
.33UF 50V 10% 1206
TTI
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes
Newark
KC 330nF 1206 10% 50V X7R
Rutronik
Cap Ceramic 0.33uF 50V X7R 10% SMD 1206 125C T/R
Verical
Cap Ceramic 0.33uF 50V X7R 10% SMD 1206 Embossed T/R
Avnet Asia
Cap Ceramic 0.33uF 50V X7R 10% SMD 1206 Embossed T/R
Avnet

Technical Specifications

RoHS Compliant
Dielectric Characteristic X7R
Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Size-Width 1.6 mm
Size-Thickness 1.27 mm
Mounting Type Surface Mount
Size-Length 3.2 mm
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package / Footprint 1206
Capacitance Tolerance ±10%
Capacitance 330 nF
Insulation Resistance 100 GΩ
REACH SVHC Compliance No SVHC
Number of Pins 2
Size-Height 1.27 mm
Case / Package (SI) 3216

Documents

element14 APAC
Datasheet 4 pages 5 months ago
Future Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
Datasheet 4 pages 6 years ago
Farnell
Datasheet 4 pages 3 years ago
Datasheet 4 pages 8 years ago
element14
Datasheet 4 pages 7 years ago
Datasheet 4 pages 6 years ago
Allied Electronics
Datasheet 18 pages 11 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Sierra IC
Datasheet 18 pages 11 years ago
Datasheet 4 pages 3 years ago
Jameco
Datasheet 5 pages 7 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP 12065C334KAT2A
AVX CORPORATION 12065C334KAT2A
LCC 12065C334KAT2A
KED 12065C334KAT2A
AVXKYO 12065C334KAT2A
AVX (KYOCERA) 12065C334KAT2A
AVX LTD 12065C334KAT2A
KAVX 12065C334KAT2A
AVX CERAMICS 12065C334KAT2A
AVX LIMITED 12065C334KAT2A
AVXC 12065C334KAT2A
AVX CORPORAT 12065C334KAT2A
KYOCERA ELECTRONICS 12065C334KAT2A
A V X CERAMICS CORP 12065C334KAT2A
AVX Corpor 12065C334KAT2A
AVX-K 12065C334KAT2A
AVX CORPORATION (VA) 12065C334KAT2A
AVX (FORMERLY KNOWN AS NICHICON) 12065C334KAT2A
AVX CORPORATION [MIL] 12065C334KAT2A
AVX/KYOCRA 12065C334KAT2A
AVX/KYOCER 12065C334KAT2A
AVX/CGW 12065C334KAT2A
AVX/KYOCE 12065C334KAT2A
THOMSON CSF PASSIVE COMPO 12065C334KAT2A
Thomson / AVX 12065C334KAT2A
AVX Corporation 12065C334KAT2A

Search for other parts like 12065C »