KYOCERA AVX 12065C224KAZ2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .22uF X7R 1206 10% Tol FLEX
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance220 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.27 mm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065C224KAZ2A.

element14 APAC
Datasheet4 pages7 years ago
Arrow Electronics
Datasheet5 pages14 years ago
TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago
Farnell
Datasheet4 pages17 years ago
DigiKey
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+8.61%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.071
$ 0.025
$ 0.036
$ 0.141
$ 0.004
$ 0.055
Stock
83,634
2,294,777
131,733
179,646
13,721
99,817
3,071
Authorized Distributors
10
13
8
6
3
3
3
Capacitance
220 nF
220 nF
220 nF
220 nF
220 nF
220 nF
-
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
-
Mount
Surface Mount
PCB, Surface Mount
-
Surface Mount
Surface Mount
-
-
Case/Package
1206
1206
1206
1206
1206
-
-
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
-
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
-
Height
1.27 mm
940 µm
-
940 µm
950 µm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 12065C224KAZ2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 12065C224KAZ2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .22uF X7R 1206 10% Tol FLEX
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206
1206 FlEXITERM 220nF Ceramic Multilayer Cap,50VDC,+125C,X7R Dielec,+/-10% SMD | AVX 12065C224KAZ2A
CAPACITOR, F/TERM, 220NF, 50V, X7R; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1206; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12065C224KAZ2A/4K
  • 12065C224KAZ2A4K

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance220 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.27 mm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065C224KAZ2A.

element14 APAC
Datasheet4 pages7 years ago
Arrow Electronics
Datasheet5 pages14 years ago
TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago
Farnell
Datasheet4 pages17 years ago
DigiKey
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago