AVX 12065C224KAT2A

1206 1 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
12065C224KAT2A**MULT1 3,998 Buy Now »
USD
0.064 0.062 0.047 0.040 0.034
12065C224KAT2A 48,000 Buy Now »
USD
0.031
Verical 3
12065C224KAT2A 80,000 Buy Now »
USD
0.012
12065C224KAT2A 44,000 Buy Now »
USD
0.033
12065C224KAT2A 3,998 Buy Now »
USD
0.041 0.040
Avnet
12065C224KAT2A 2,902 Buy Now »
USD
0.029 0.029 0.028 0.027 0.027
Digi-Key 3
478-1560-1-ND 18,773 Buy Now »
USD
0.290 0.198 0.112 0.069 0.069
478-1560-6-ND 18,773 Buy Now »
USD
0.290 0.198 0.112 0.069 0.069
478-1560-2-ND 12,000 Buy Now »
USD
0.052
Newark 2
96K4789 32,535 Buy Now »
USD
0.022 0.022 0.022 0.022 0.022
30H1084 4,000 Buy Now »
USD
0.015
Chip One Stop Japan 2
C1S127005889620 3,998 Buy Now »
JPY
12.10 6.08 6.08
C1S127005839458 40,000 Buy Now »
JPY
4.61
Mouser
581-12065C224K 24,256 Buy Now »
USD
0.240 0.240 0.090 0.071 0.053
TTI 2
12065C224KAT2A 8,000 Buy Now »
USD
0.018
12065C224KAT2A. 4,375 Buy Now »
USD
0.205 0.205 0.205
Future Electronics
12065C224KAT2A 0 ··
USD
0.024 0.024 0.024 0.022 0.022
Allied Electronics 2
70001079 2,176 Buy Now »
USD
0.149 0.149 0.127 0.102 0.102
70002119 0 ··
USD
0.042
Farnell 2
1327724RL 5,992 Buy Now »
GBP
0.076 0.076 0.036 0.030
1327724 5,992 Buy Now »
GBP
0.076 0.076 0.036 0.030
element14 APAC 2
1327724 6,123 Buy Now »
SGD
0.131 0.091 0.060 0.060
2281087 80,000 Buy Now »
SGD
0.030
Rutronik
KKK12555 474,245 Buy Now »
EUR
0.020
Avnet Europe
12065C224KAT2A 64,000 Buy Now »
EUR
0.016
RS Components
6983683 2,200 Buy Now »
GBP
0.069 0.062 0.044
Avnet Asia
12065C224KAT2A 4,000 Buy Now »
USD
0.013
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2013059 49,400 Buy Now »
USD
0.040
Quest
12065C224KAT2A 29,269 Buy Now »
USD
0.105 0.105 0.052 0.032 0.021
Component Sense
12065C224KAT2A 3,120 Buy Now »
Direct Components
12065C224KAT2A 20 Send RFQ »
SIE
12065C224KAT2A 20,000 ··
Abacus Technologies
12065C224KAT2A 26,315 ··
Ewing Components
12065C224KAT2A 100 Send RFQ »
TME
12065C224KAT2A 4,100 Buy Now »
USD
0.021 0.014 0.011
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
12065C224KAT2A Contact Send RFQ »
North Star Micro
12065C224KAT2A Contact ··
Bristol Electronics
12065C224KAT2A Contact ··
Summit Electronics
12065C224KAT2A Contact Send RFQ »
SemiconductorPLUS
12065C224KAT2A Contact ··
XS Micro
12065C224KAT2A Contact ··

Descriptions

Capacitor MLCC 1206 220nF 50V
RS Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes
Newark
CAP X7R ~ 12065C224KATDA 220nF 10% 50V 1206
Component Sense
CAP CER 0.22UF 50V X7R 1206
Digi-Key
1206 1 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Future Electronics
CAPACITOR, CERAMIC;0.22UF;CHIP;CASE 1206;+/-10%;50V;SMD;+/-15%, X7R;TR
Allied Electronics
CAPACITOR, 1206, 220NF, 50V, X7R; Application:Standard; Capacitance:220nF; Capacitance Tolerance:± 10%; Voltage, Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:X7R; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V
Farnell
Capacitor: ceramic; MLCC; 220nF; 50V; X7R; ±10%; SMD; 1206; -55÷125°C
TME
Cap Ceramic 0.22uF 50V X7R 10% SMD 1206 125Ž Paper T/R
Chip One Stop Japan
KC 220nF 1206 10% 50V X7R
Rutronik
.22UF 50V 10% 1206
TTI
CAPACITOR, 1206, 220NF, 50V, X7R; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1206; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V
element14 APAC
Capacitor 0.22 uF 50 Volt X7R 10% Surface Mount 1206 Paper Tape and Reel
Jameco
Cap Ceramic 0.22uF 50V X7R 10% SMD 1206 125°C Paper T/R
Avnet Asia
Cap Ceramic 0.22uF 50V X7R 10% SMD 1206 125°C Paper T/R
Avnet
CAP, CERM .22UF 10% 50V X7R 1206
Ewing Components
Cap Ceramic 0.22uF 50V X7R 10% SMD 1206 125C T/R
Verical

Technical Specifications

Mounting Type Surface Mount
Capacitance 220 nF
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Length 3.2 mm
Dielectric Characteristic X7R
Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Size-Height 940 µm
Case / Package / Footprint 1206
Insulation Resistance 100 GΩ
Number of Pins 2
Size-Width 1.6 mm
Size-Thickness 939.8 µm
Capacitance Tolerance ±10%
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package (SI) 3216

Documents

element14 APAC
Datasheet 4 pages 5 months ago
Future Electronics
Datasheet 4 pages 3 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
Farnell
Datasheet 4 pages 8 years ago
Datasheet 4 pages 9 years ago
Datasheet 4 pages 9 years ago
Datasheet 98 pages 8 years ago
element14
Datasheet 4 pages 6 years ago
Allied Electronics
Datasheet 18 pages 11 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
Datasheet 18 pages 11 years ago
Newark
Datasheet 4 pages 2 years ago
Arrow
Datasheet 4 pages 6 years ago
Sierra IC
Datasheet 18 pages 11 years ago
Datasheet 4 pages 3 years ago
Jameco
Datasheet 5 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 12065C224KAT2A
AVX CORPORATION 12065C224KAT2A
LCC 12065C224KAT2A
KED 12065C224KAT2A
AVXKYO 12065C224KAT2A
AVX (KYOCERA) 12065C224KAT2A
AVX LTD 12065C224KAT2A
KAVX 12065C224KAT2A
AVX CERAMICS 12065C224KAT2A
AVX LIMITED 12065C224KAT2A
AVXC 12065C224KAT2A
AVX CORPORAT 12065C224KAT2A
KYOCERA ELECTRONICS 12065C224KAT2A
A V X CERAMICS CORP 12065C224KAT2A
AVX Corpor 12065C224KAT2A
AVX-K 12065C224KAT2A
AVX CORPORATION (VA) 12065C224KAT2A
AVX (FORMERLY KNOWN AS NICHICON) 12065C224KAT2A
AVX CORPORATION [MIL] 12065C224KAT2A
AVX/KYOCRA 12065C224KAT2A
AVX/KYOCER 12065C224KAT2A
AVX/CGW 12065C224KAT2A
AVX/KYOCE 12065C224KAT2A
THOMSON CSF PASSIVE COMPO 12065C224KAT2A
Thomson / AVX 12065C224KAT2A
AVX Corporation 12065C224KAT2A

Search for other parts like 12065C »