AVX 12065C222KAT2A

1206 2.2 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
12065C222KAT2A**MULT1 3,465 Buy Now »
USD
0.083 0.080 0.056 0.044 0.022
12065C222KAT2A 60,000 Buy Now »
USD
0.014
Avnet
12065C222KAT2A 76,000 Buy Now »
USD
0.012
Verical 3
12065C222KAT2A 64,000 Buy Now »
USD
0.011
12065C222KAT2A 60,000 Buy Now »
USD
0.018
12065C222KAT2A 3,465 Buy Now »
USD
0.044 0.022
Chip One Stop Japan 2
C1S127005889569 3,465 Buy Now »
JPY
11.10 5.57 5.57
C1S127005839412 60,000 Buy Now »
JPY
3.67
Digi-Key 3
478-1534-1-ND 4,165 Buy Now »
USD
0.260 0.182 0.103 0.064 0.064
478-1534-6-ND 4,165 Buy Now »
USD
0.260 0.182 0.103 0.064 0.064
478-1534-2-ND 4,000 Buy Now »
USD
0.048
Newark 2
89W0564 6,970 Buy Now »
USD
0.020 0.020 0.020 0.020 0.020
19C6340 4,000 Buy Now »
USD
Future Electronics
12065C222KAT2A 84,000 Buy Now »
USD
0.016
TTI 2
12065C222KAT2A 8,000 Buy Now »
USD
0.018
12065C222KAT2A. 3,800 Buy Now »
USD
0.205 0.205 0.205
Mouser
581-12065C222K 4,135 Buy Now »
USD
0.220 0.220 0.083 0.065 0.049
Allied Electronics
70473530 0 ··
USD
0.022 0.016
Farnell 3
499330RL 12,785 Buy Now »
GBP
0.071 0.071 0.029 0.024
499330 12,785 Buy Now »
GBP
0.071 0.071 0.029 0.024
2281084 28,000 Buy Now »
GBP
0.021
element14 APAC
499330 11,395 Buy Now »
SGD
0.120 0.083 0.055 0.055
Rutronik
KKK2459 16,000 Buy Now »
EUR
0.024
RS Components
4646868 1,350 Buy Now »
GBP
0.069 0.049 0.034
Avnet Europe
12065C222KAT2A 12,000 Buy Now »
EUR
0.015
Avnet Asia
12065C222KAT2A 8,000 Buy Now »
USD
0.010
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
740501 57,000 Buy Now »
USD
0.040
Quest
12065C222KAT2A 4,000 Buy Now »
USD
0.135 0.135 0.090 0.045 0.013
Direct Components
12065C222KAT2A 1,905 Send RFQ »
Freedom EMG
12065C222KAT2A 92 ··
Abacus Technologies
12065C222KAT2A 4,933 ··
4 Star Electronics
12065C222KAT2A 2,162 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
12065C222KAT2A Contact Send RFQ »
North Star Micro
12065C222KAT2A Contact ··
Bristol Electronics
12065C222KAT2A Contact Buy Now »
Chip 1 Exchange
12065C222KAT2A Contact ··
XS Micro
12065C222KAT2A Contact ··

Descriptions

Cap Ceramic 0.0022uF 50V X7R 10% SMD 1206 125°C Paper T/R
Avnet Asia
Cap Ceramic 0.0022uF 50V X7R 10% SMD 1206 125C T/R
Verical
Cap Ceramic 0.0022uF 50V X7R 10% SMD 1206 125°C Paper T/R
Avnet
CAP, MLCC, X7R, 2.2NF, 50V, 1206
Farnell
1206 2.2 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Future Electronics
Capacitor 0.0022 uF 50 Volt X7R 10% Surface Mount 1206 Paper Tape and Reel
Jameco
KC 2,2nF 1206 10% 50 X7R
Rutronik
MLCC CAPACITOR, 2200pF, 50V, X7R, 10%, 1206
Newark
1206 X7R ceramic capacitor 2.2nF 50V
RS Components
CAP CER 2200PF 50V X7R 1206
Digi-Key
CAPACITOR CERAMIC 2200PF, 50V, X7R, 10%,
element14 APAC
1206 2.2NF X7R 10% 50V
Allied Electronics
Cap Ceramic 0.0022uF 50V X7R 10% SMD 1206 125???Ž Paper T/R
Chip One Stop Japan
2200PF 50V 10% 1206
TTI

Technical Specifications

Capacitance Tolerance ±10%
Voltage Rating (DC) 50 V
Case / Package / Footprint 1206
Mounting Type Surface Mount
Case / Package (SI) 3216
REACH SVHC Compliance No SVHC
Size-Height 940 µm
Size-Length 3.2 mm
Dielectric Material Ceramic
Size-Width 1.6 mm
Capacitance 2.2 nF
RoHS Compliant
Number of Pins 2
Dielectric Characteristic X7R
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)

Documents

Farnell
Datasheet 4 pages 5 months ago
Datasheet 4 pages 9 years ago
Datasheet 4 pages 9 years ago
Datasheet 46 pages 12 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 8 years ago
Datasheet 4 pages 1 year ago
Digi-Key
Datasheet 20 pages 15 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
Datasheet 18 pages 11 years ago
Jameco
Datasheet 19 pages 10 years ago
Newark
Datasheet 4 pages 2 years ago
Sierra IC
Datasheet 18 pages 11 years ago
Arrow
Datasheet 4 pages 6 years ago
Datasheet 4 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 12065C222KAT2A
AVX CORPORATION 12065C222KAT2A
LCC 12065C222KAT2A
KED 12065C222KAT2A
AVXKYO 12065C222KAT2A
AVX (KYOCERA) 12065C222KAT2A
AVX LTD 12065C222KAT2A
KAVX 12065C222KAT2A
AVX CERAMICS 12065C222KAT2A
AVX LIMITED 12065C222KAT2A
AVXC 12065C222KAT2A
AVX CORPORAT 12065C222KAT2A
KYOCERA ELECTRONICS 12065C222KAT2A
A V X CERAMICS CORP 12065C222KAT2A
AVX Corpor 12065C222KAT2A
AVX-K 12065C222KAT2A
AVX CORPORATION (VA) 12065C222KAT2A
AVX (FORMERLY KNOWN AS NICHICON) 12065C222KAT2A
AVX CORPORATION [MIL] 12065C222KAT2A
AVX/KYOCRA 12065C222KAT2A
AVX/KYOCER 12065C222KAT2A
AVX/CGW 12065C222KAT2A
AVX/KYOCE 12065C222KAT2A
THOMSON CSF PASSIVE COMPO 12065C222KAT2A
Thomson / AVX 12065C222KAT2A
AVX Corporation 12065C222KAT2A

Search for other parts like 12065C »