AVX 12065C154KAT2A

1206 1.2 nF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
12065C154KAT2A**MULT1 1,232 Buy Now »
USD
0.087 0.084 0.059 0.041 0.038
12065C154KAT2A 16,000 Buy Now »
USD
0.027
Avnet
12065C154KAT2A 4,910 Buy Now »
USD
0.044 0.044 0.044 0.044 0.044
Digi-Key 3
478-1558-1-ND 14,630 Buy Now »
USD
0.290 0.198 0.112 0.069 0.069
478-1558-6-ND 14,630 Buy Now »
USD
0.290 0.198 0.112 0.069 0.069
478-1558-2-ND 12,000 Buy Now »
USD
0.052
Verical
12065C154KAT2A 1,232 Buy Now »
USD
0.041 0.041
Chip One Stop Japan 2
C1S127005889505 1,232 Buy Now »
JPY
12.10 6.08 6.08
C1S127005839379 16,000 Buy Now »
JPY
4.60
Newark 2
35M0097 3,074 Buy Now »
USD
0.127 0.085 0.061 0.061
96H5707 0 ··
USD
0.074
TTI 2
12065C154KAT2A. 3,800 Buy Now »
USD
0.205 0.205 0.205
12065C154KAT2A 28,000 Buy Now »
USD
0.020
Mouser
581-12065C154K 9,128 Buy Now »
USD
0.240 0.240 0.090 0.071 0.053
Future Electronics
12065C154KAT2A 27 Buy Now »
USD
0.025 0.025 0.025 0.023 0.023
Allied Electronics 2
70001437 2,128 Buy Now »
USD
0.036 0.036 0.036 0.036 0.036
70002289 0 ··
USD
0.040
Farnell
1327723 3,514 Buy Now »
GBP
0.113 0.080 0.049 0.033
element14 APAC
1327723 4,774 Buy Now »
SGD
0.324 0.324 0.324
RS Components
6983686 425 Buy Now »
GBP
0.022 0.019 0.013
Avnet Europe
12065C154KAT2A 0 ··
EUR
0.015
Avnet Asia
12065C154KAT2A 0 ··
USD
0.012
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
12065C154KAT2A 12,513 Buy Now »
USD
0.300 0.300 0.090 0.060 0.045
Express Electronics
12065C154KAT2A 2,237 Buy Now »
Bisco
12065C154KAT2A 100 Buy Now »
NAC Semi
12065C154KAT2A 0 ··
Abacus Technologies
12065C154KAT2A 4,806 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
12065C154KAT2A Contact ··
Touchstone Systems
12065C154KAT2A Contact Send RFQ »
North Star Micro
12065C154KAT2A Contact ··
XS Micro
12065C154KAT2A Contact ··

Descriptions

CAP, MLCC, X7R, 150NF, 50V, 1206
element14 APAC
Capacitor MLCC 1206 150nF 50V
RS Components
.15UF 50V 10% 1206
TTI
Cap Ceramic 0.15uF 50V X7R 10% SMD 1206 125°C Paper T/R
Avnet
CAPACITOR CERAMIC 0.15UF, 50V, X7R, 10%, 1206, FULL REEL
Newark
Cap Ceramic 0.15uF 50V X7R 10% SMD 1206 125???Ž Paper T/R
Chip One Stop Japan
1206 1.2 nF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Future Electronics
CAP, MLCC, X7R, 150NF, 50V, 1206
Farnell
Cap Ceramic 0.15uF 50V X7R 10% SMD 1206 125C T/R
Verical
Cap Ceramic 0.15uF 50V X7R 10% SMD 1206 125°C Paper T/R
Avnet Asia
CAP CER 0.15UF 50V X7R 1206
Digi-Key
Capacitor;Ceramic;Cap 0.15 uF;Tol 10%;Vol-Rtg 50 VDC;SMT;1206;X7R
Allied Electronics

Technical Specifications

Size-Width 1.6 mm
Voltage Rating (DC) 50 V
Case / Package / Footprint 1206
Size-Length 3.2 mm
Dielectric Characteristic X7R
Lead-Free Status Lead Free
RoHS Compliant
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Case / Package (SI) 3216
Size-Height 940 µm
Number of Pins 2
Mounting Type Surface Mount
Capacitance Tolerance ±10%
Capacitance 150 nF

Documents

Farnell
Datasheet 4 pages 5 months ago
Datasheet 4 pages 8 years ago
Datasheet 99 pages 7 years ago
Datasheet 4 pages 9 years ago
Datasheet 4 pages 9 years ago
Datasheet 98 pages 8 years ago
element14
Datasheet 4 pages 3 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 6 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
Allied Electronics
Datasheet 18 pages 11 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Newark
Datasheet 4 pages 2 years ago
Datasheet 115 pages 2 years ago
Arrow
Datasheet 4 pages 6 years ago
Sierra IC
Datasheet 18 pages 11 years ago
Datasheet 4 pages 3 years ago
Jameco
Datasheet 19 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 12065C154KAT2A
AVX CORPORATION 12065C154KAT2A
LCC 12065C154KAT2A
KED 12065C154KAT2A
AVXKYO 12065C154KAT2A
AVX (KYOCERA) 12065C154KAT2A
AVX LTD 12065C154KAT2A
KAVX 12065C154KAT2A
AVX CERAMICS 12065C154KAT2A
AVX LIMITED 12065C154KAT2A
AVXC 12065C154KAT2A
AVX CORPORAT 12065C154KAT2A
KYOCERA ELECTRONICS 12065C154KAT2A
A V X CERAMICS CORP 12065C154KAT2A
AVX Corpor 12065C154KAT2A
AVX-K 12065C154KAT2A
AVX CORPORATION (VA) 12065C154KAT2A
AVX (FORMERLY KNOWN AS NICHICON) 12065C154KAT2A
AVX CORPORATION [MIL] 12065C154KAT2A
AVX/KYOCRA 12065C154KAT2A
AVX/KYOCER 12065C154KAT2A
AVX/CGW 12065C154KAT2A
AVX/KYOCE 12065C154KAT2A
THOMSON CSF PASSIVE COMPO 12065C154KAT2A
Thomson / AVX 12065C154KAT2A
AVX Corporation 12065C154KAT2A

Search for other parts like 12065C »