KYOCERA AVX 12061C473MAT2A

Cap Ceramic 0.047uF 100V X7R 20% SMD 1206 125°C Paper T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C473MAT2A.

Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet109 pages11 years ago
DigiKey
Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.058
$ 0.128
$ 0.128
Stock
10,575
79,122
79,122
Authorized Distributors
3
3
3
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
-
-
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
940 µm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 12061C473MAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 12061C473MAT2A provided by its distributors.

Cap Ceramic 0.047uF 100V X7R 20% SMD 1206 125°C Paper T/R
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 100V 0.047muF ±20% X7R
1206,X7R,.047UF,20%,100V,7IN, TR,HAZMAT<AZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C473MAT2A/4K
  • 12061C473MAT2A4K

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C473MAT2A.

Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet109 pages11 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago