AVX 12061C153KAT2A

Multilayer Ceramic Capacitor, 0.015 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance15 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height900 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX 12061C153KAT2A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages7 years ago
element14
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages2 years ago
TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+26.74%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.049
$ 0.049
Stock
82,749
415,605
415,605
Authorized Distributors
11
9
9
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
900 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 12061C153KAT2A.

Related Parts

Descriptions

Descriptions of AVX 12061C153KAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.015 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
1206 15 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.015uF 100V X7R 10% SMD 1206 125°C Paper T/R
Avnet Japan
1206 (3216Metric) ceramic capacitor 100V 0.015muF ±10% X7R
@1206,X7R,.015UF,10%,100V, UNMARKED,7IN,T/R<AZ,(10)
Ceramic Capacitor 0.015Uf 100V, X7R, 10%, 1206, Full Reel; Capacitance:15000Pf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:- Rohs Compliant: Yes |Kyocera Avx 12061C153KAT2A
CAP, 0.015µF, 100V, 10%, X7R, 1206; Capacitance: 15000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AVX 1206 MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; External Depth: 1.6mm; External Length / Height: 0.5mm; External Width: 3.2mm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C-153KAT2A
  • 12061C153KAT2A.
  • 12061C153KAT2A/4K
  • 12061C153KAT2A4K

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance15 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height900 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX 12061C153KAT2A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages7 years ago
element14
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages2 years ago
TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago