AVX 12061C103KAZ2A

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX 12061C103KAZ2A.

Farnell
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+464%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.059
$ 0.059
Stock
1,428,019
571,374
571,374
Authorized Distributors
9
15
15
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 12061C103KAZ2A.

Related Parts

Descriptions

Descriptions of AVX 12061C103KAZ2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1206 FlexiTerm 125¡ãC T/R
1206 10 nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CERAMIC CAPACITOR 0.01UF 100V, X7R, 10%, 1206, FULL REEL; Capacitance: 10000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 ^3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; No. of Pins: 2
Cap, Mlcc, X7R, 0.01Uf, 100V, 1206; Capacitance:10000Pf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12061C103KAZ2A

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C103KAZ2A.
  • 12061C103KAZ2A/4K
  • 12061C103KAZ2A4K

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height940 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX 12061C103KAZ2A.

Farnell
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago